GAS TUBE 450V MED 5KA 3PIN RADL - SL1021A450R
| Digi-Key Part Number | SL1021A450R-ND |
1000 |
1.16000 |
Extended Price
1160.00 |
| Manufacturer Part Number | SL1021A450R | |||
| Description | GAS TUBE 450V MED 5KA 3PIN RADL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A450R |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Spark Over Voltage | 450 V [Typ] |
| Alternating Discharge Current | 10.0 A [Typ] |
| Impulse Discharge Current | 10.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 10.500 mm [Typ] |
| Standard | UL |
| Packaging | Bulk |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A450R SL1021A450R |
SL1021A450R Specification Sheet
GAS TUBE 450V MED 5KA 3PIN RADL - SL1021A450R (SL1021A450R-ND)
Related parts:GAS TUBE 450V MED 5KA 3PIN RADL - SL1021A450R
Order 'gas tube 450v med 5ka 3pin radl - SL1021A450R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A450R-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090RF
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A090RF-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090R
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A090R-ND.
GAS TUBE 200V MED 5KA 3PIN RADL - SL1021A200RF
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A200RF-ND.
GAS TUBE 200V MED 5KA 3PIN RADL - SL1021A200R
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A200R-ND.
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230RF
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A230RF-ND.
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230R
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A230R-ND.
GAS TUBE 250V MED 5KA 3PIN RADL - SL1021A250RF
Order 'gas tube 250v med 5ka 3pin radl - SL1021A250RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A250RF-ND.
GAS TUBE 250V MED 5KA 3PIN RADL - SL1021A250R
Order 'gas tube 250v med 5ka 3pin radl - SL1021A250R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A250R-ND.
GAS TUBE 260V MED 5KA 3PIN RADL - SL1021A260RF
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A260RF-ND.
GAS TUBE 260V MED 5KA 3PIN RADL - SL1021A260R
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A260R-ND.
GAS TUBE 300V MED 5KA 3PIN RADL - SL1021A300R
Order 'gas tube 300v med 5ka 3pin radl - SL1021A300R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A300R-ND.
GAS TUBE 350V MED 5KA 3PIN RADL - SL1021A350RF
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A350RF-ND.
GAS TUBE 350V MED 5KA 3PIN RADL - SL1021A350R
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350R' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A350R-ND.
GAS TUBE 500V MED 5KA 3PIN RADL - SL1021A500RF
Order 'gas tube 500v med 5ka 3pin radl - SL1021A500RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A500RF-ND.
Send this link via E-Mail
Help With This Screen