GAS TUBE GDT 10KA 420V RAD+FS - SL1021A420RG - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Littelfuse Inc Through Hole SL1021A420RG
| Digi-Key Part Number | SL1021A420RG-ND |
1000 |
1.40795 |
Extended Price
1407.95 |
| Manufacturer Part Number | SL1021A420RG | |||
| Description | GAS TUBE GDT 10KA 420V RAD+FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A420RG |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 420V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A420RG SL1021A420RG |
SL1021A420RG Specification Sheet
GAS TUBE GDT 10KA 420V RAD+FS - SL1021A420RG (SL1021A420RG-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Littelfuse Inc Through Hole SL1021A420RGGAS TUBE GDT 10KA 420V RAD+FS - SL1021A420RG
Order 'gas tube gdt 10ka 420v rad+fs - SL1021A420RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420RG-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1021A420RF
Order 'gas tube gdt 10ka 420v rad +fs - SL1021A420RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420RF-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1021A420RS
Order 'gas tube gdt 10ka 420v rad +fs - SL1021A420RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420RS-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1021B420RF
Order 'gas tube gdt 10ka 420v rad +fs - SL1021B420RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420RF-ND.
GAS TUBE GDT 10KA 420V RAD+FS - SL1021B420RG
Order 'gas tube gdt 10ka 420v rad+fs - SL1021B420RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420RG-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1021B420RS
Order 'gas tube gdt 10ka 420v rad +fs - SL1021B420RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420RS-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1024A420RF
Order 'gas tube gdt 10ka 420v rad +fs - SL1024A420RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A420RF-ND.
GAS TUBE GDT 10KA 420V RAD+FS - SL1024A420RG
Order 'gas tube gdt 10ka 420v rad+fs - SL1024A420RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A420RG-ND.
GAS TUBE GDT 10KA 420V RAD +FS - SL1024B420RF
Order 'gas tube gdt 10ka 420v rad +fs - SL1024B420RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B420RF-ND.
GAS TUBE GDT 10KA 420V RAD - SL1021A420R
Order 'gas tube gdt 10ka 420v rad - SL1021A420R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420R-ND.
GAS TUBE GDT 10KA 90V RAD+FS - SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
GAS TUBE GDT 10KA 90V RAD +FS - SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Littelfuse Inc Through Hole SL1021A420RG
Send this link via E-Mail
Help With This Screen
