GAS TUBE GDT 10KA 400V RADIAL - SL1021A400R - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Through Hole SL1021A400R
| Digi-Key Part Number | SL1021A400R-ND |
1000 |
1.22090 |
Extended Price
1220.90 |
| Manufacturer Part Number | SL1021A400R | |||
| Description | GAS TUBE GDT 10KA 400V RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A400R |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 400V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A400R SL1021A400R |
SL1021A400R Specification Sheet
GAS TUBE GDT 10KA 400V RADIAL - SL1021A400R (SL1021A400R-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Through Hole SL1021A400RGAS TUBE GDT 10KA 400V RADIAL - SL1021A400R
Order 'gas tube gdt 10ka 400v radial - SL1021A400R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A400R-ND.
GAS TUBE GDT 10KA 400V RADIAL - SL1024A400R
Order 'gas tube gdt 10ka 400v radial - SL1024A400R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A400R-ND.
GAS TUBE GDT 10KA 400V RADIAL - SL1024B400R
Order 'gas tube gdt 10ka 400v radial - SL1024B400R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B400R-ND.
GAS TUBE GDT 10KA 145V RADIAL - SL1021B145R
Order 'gas tube gdt 10ka 145v radial - SL1021B145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145R-ND.
GAS TUBE GDT 10KA 420V RADIAL - SL1021B420R
Order 'gas tube gdt 10ka 420v radial - SL1021B420R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420R-ND.
GAS TUBE GDT 10KA 450V RADIAL - SL1021B450R
Order 'gas tube gdt 10ka 450v radial - SL1021B450R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B450R-ND.
GAS TUBE GDT 10KA 600V RADIAL - SL1021B600R
Order 'gas tube gdt 10ka 600v radial - SL1021B600R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B600R-ND.
GAS TUBE GDT 10KA 090V RADIAL - SL1024A090R
Order 'gas tube gdt 10ka 090v radial - SL1024A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A090R-ND.
GAS TUBE GDT 10KA 145V RADIAL - SL1024A145R
Order 'gas tube gdt 10ka 145v radial - SL1024A145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145R-ND.
GAS TUBE GDT 10KA 150V RADIAL - SL1024A150R
Order 'gas tube gdt 10ka 150v radial - SL1024A150R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A150R-ND.
GAS TUBE GDT 10KA 250V RADIAL - SL1024A250R
Order 'gas tube gdt 10ka 250v radial - SL1024A250R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A250R-ND.
GAS TUBE GDT 10KA 260V RADIAL - SL1024A260R
Order 'gas tube gdt 10ka 260v radial - SL1024A260R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A260R-ND.
GAS TUBE GDT 10KA 300V RADIAL - SL1024A300R
Order 'gas tube gdt 10ka 300v radial - SL1024A300R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A300R-ND.
GAS TUBE GDT 10KA 420V RADIAL - SL1024A420R
Order 'gas tube gdt 10ka 420v radial - SL1024A420R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A420R-ND.
GAS TUBE GDT 10KA 450V RADIAL - SL1024A450R
Order 'gas tube gdt 10ka 450v radial - SL1024A450R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A450R-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Through Hole SL1021A400R
Send this link via E-Mail
Help With This Screen
