GAS TUBE GDT 10KA 400V CORE - SL1021A400C - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Surface Mount SL1021A400C
| Digi-Key Part Number | SL1021A400C-ND |
1000 |
1.09475 |
Extended Price
1094.75 |
| Manufacturer Part Number | SL1021A400C | |||
| Description | GAS TUBE GDT 10KA 400V CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A400C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 400V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A400C SL1021A400C |
SL1021A400C Specification Sheet
GAS TUBE GDT 10KA 400V CORE - SL1021A400C (SL1021A400C-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Surface Mount SL1021A400CGAS TUBE GDT 10KA 400V CORE - SL1021A400C
Order 'gas tube gdt 10ka 400v core - SL1021A400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A400C-ND.
GAS TUBE GDT 10KA 400V CORE - SL1024A400C
Order 'gas tube gdt 10ka 400v core - SL1024A400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A400C-ND.
GAS TUBE GDT 10KA 400V CORE - SL1024B400C
Order 'gas tube gdt 10ka 400v core - SL1024B400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B400C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1011B145C
Order 'gas tube gdt 10ka 145v core - SL1011B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B145C-ND.
GAS TUBE GDT 10KA 250V CORE - SL1011B250C
Order 'gas tube gdt 10ka 250v core - SL1011B250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250C-ND.
GAS TUBE GDT 10KA 300V CORE - SL1021A300C
Order 'gas tube gdt 10ka 300v core - SL1021A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300C-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021A420C
Order 'gas tube gdt 10ka 420v core - SL1021A420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021A450C
Order 'gas tube gdt 10ka 450v core - SL1021A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A450C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1021B145C
Order 'gas tube gdt 10ka 145v core - SL1021B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145C-ND.
GAS TUBE GDT 10KA 150V CORE - SL1021B150C
Order 'gas tube gdt 10ka 150v core - SL1021B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150C-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021B420C
Order 'gas tube gdt 10ka 420v core - SL1021B420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021B450C
Order 'gas tube gdt 10ka 450v core - SL1021B450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B450C-ND.
GAS TUBE GDT 10KA 090V CORE - SL1024A090C
Order 'gas tube gdt 10ka 090v core - SL1024A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A090C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1024A145C
Order 'gas tube gdt 10ka 145v core - SL1024A145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145C-ND.
GAS TUBE GDT 10KA 150V CORE - SL1024A150C
Order 'gas tube gdt 10ka 150v core - SL1024A150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A150C-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Surface Mount SL1021A400C
Send this link via E-Mail
Help With This Screen
