Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RS
GAS TUBE GDT 10KA 350V RAD +FS - SL1021A350RS - Circuit Protection
| Digi-Key Part Number | SL1021A350RS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SL1021A350RS | |||
| Description | GAS TUBE GDT 10KA 350V RAD +FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A350RS |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 350V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A350RS SL1021A350RS |
SL1021A350RS Specification Sheet
GAS TUBE GDT 10KA 350V RAD +FS - SL1021A350RS (SL1021A350RS-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RSGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RS
Order 'gas tube gdt 10ka 350v rad +fs - SL1021A350RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RG
Order 'gas tube gdt 10ka 350v rad+fs - SL1021A350RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021B350RG
Order 'gas tube gdt 10ka 350v rad+fs - SL1021B350RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B350RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021B350RS
Order 'gas tube gdt 10ka 350v rad +fs - SL1021B350RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B350RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1024A350RF
Order 'gas tube gdt 10ka 350v rad +fs - SL1024A350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 350V Littelfuse Inc Through Hole SL1024B350RF
Order 'gas tube gdt 10ka 350v rad +fs - SL1024B350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1122A350
Order 'gas tube gdt 10ka 350v rad - SL1122A350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1122A350-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Through Hole SL1003A350RF
Order 'gas tube gdt 5ka 350v rad+fs - SL1003A350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RG
Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RG-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RS
Send this link via E-Mail
Help With This Screen
