GAS TUBE GDT 10KA 300V RAD +FS - SL1021A300RF
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Through Hole SL1021A300RF
| Digi-Key Part Number | SL1021A300RF-ND |
1000 |
1.40795 |
Extended Price
1407.95 |
| Manufacturer Part Number | SL1021A300RF | |||
| Description | GAS TUBE GDT 10KA 300V RAD +FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A300RF |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 300V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A300RF SL1021A300RF |
SL1021A300RF Specification Sheet
GAS TUBE GDT 10KA 300V RAD +FS - SL1021A300RF (SL1021A300RF-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Through Hole SL1021A300RFGAS TUBE GDT 10KA 300V RAD +FS - SL1021A300RF
Order 'gas tube gdt 10ka 300v rad +fs - SL1021A300RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300RF-ND.
GAS TUBE GDT 10KA 300V RAD+FS - SL1021A300RG
Order 'gas tube gdt 10ka 300v rad+fs - SL1021A300RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300RG-ND.
GAS TUBE GDT 10KA 300V RAD +FS - SL1021A300RS
Order 'gas tube gdt 10ka 300v rad +fs - SL1021A300RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300RS-ND.
GAS TUBE GDT 10KA 300V RAD+FS - SL1021B300RG
Order 'gas tube gdt 10ka 300v rad+fs - SL1021B300RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B300RG-ND.
GAS TUBE GDT 10KA 300V RAD +FS - SL1021B300RS
Order 'gas tube gdt 10ka 300v rad +fs - SL1021B300RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B300RS-ND.
GAS TUBE GDT 10KA 300V RAD +FS - SL1024A300RF
Order 'gas tube gdt 10ka 300v rad +fs - SL1024A300RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A300RF-ND.
GAS TUBE GDT 10KA 300V RAD +FS - SL1024B300RF
Order 'gas tube gdt 10ka 300v rad +fs - SL1024B300RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B300RF-ND.
GAS TUBE GDT 10KA 90V RAD+FS - SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
GAS TUBE GDT 10KA 90V RAD +FS - SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RF-ND.
GAS TUBE GDT 10KA 150V RAD+FS - SL1021A150RG
Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RG-ND.
GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RS
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RS-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Through Hole SL1021A300RF
Send this link via E-Mail
Help With This Screen
