GAS TUBE 260V MED 5KA 3PIN CORE - SL1021A260C - Circuit Protection
| Digi-Key Part Number | SL1021A260C-ND |
1000 |
1.09475 |
Extended Price
1094.75 |
| Manufacturer Part Number | SL1021A260C | |||
| Description | GAS TUBE 260V MED 5KA 3PIN CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A260C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 260V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A260C SL1021A260C |
SL1021A260C Specification Sheet
GAS TUBE 260V MED 5KA 3PIN CORE - SL1021A260C (SL1021A260C-ND) - Circuit Protection
Related parts Circuit Protection :GAS TUBE 260V MED 5KA 3PIN CORE - SL1021A260C
Order 'gas tube 260v med 5ka 3pin core - SL1021A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260C-ND.
GAS TUBE 260V 5A/5KA 3PIN CORE - SL1003A260C
Order 'gas tube 260v 5a/5ka 3pin core - SL1003A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260C-ND.
GAS TUBE 260V MED 5KA 3PIN RADL - SL1021A260RF
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260RF-ND.
GAS TUBE 260V MED 5KA 3PIN RADL - SL1021A260R
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260R-ND.
GAS TUBE 260V MED 10KA 3PIN CORE - SL1023A260C
Order 'gas tube 260v med 10ka 3pin core - SL1023A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1023A260C-ND.
GAS TUBE 260V 5A/5KA 3PIN RADIAL - SL1003A260RF
Order 'gas tube 260v 5a/5ka 3pin radial - SL1003A260RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260RF-ND.
GAS TUBE 260V 5A/5KA 3PIN RADIAL - SL1003A260R
Order 'gas tube 260v 5a/5ka 3pin radial - SL1003A260R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260R-ND.
GAS TUBE 260V 5A/5KA 3PIN SMT - SL1003A260SM
Order 'gas tube 260v 5a/5ka 3pin smt - SL1003A260SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260SM-ND.
GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C
Order 'gas tube 90v med 5ka 3pin core - SL1021A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090C-ND.
GAS TUBE 200V MED 5KA 3PIN CORE - SL1021A200C
Order 'gas tube 200v med 5ka 3pin core - SL1021A200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200C-ND.
GAS TUBE 230V MED 5KA 3PIN CORE - SL1021A230C
Order 'gas tube 230v med 5ka 3pin core - SL1021A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230C-ND.
GAS TUBE 350V MED 5KA 3PIN CORE - SL1021A350C
Order 'gas tube 350v med 5ka 3pin core - SL1021A350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350C-ND.
GAS TUBE 500V MED 5KA 3PIN CORE - SL1021A500C
Order 'gas tube 500v med 5ka 3pin core - SL1021A500C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A500C-ND.
GAS TUBE 600V MED 5KA 3PIN CORE - SL1021A600C
Order 'gas tube 600v med 5ka 3pin core - SL1021A600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A600C-ND.
GAS TUBE 260V HVY 10KA 3PIN CORE - SL1021B260C
Order 'gas tube 260v hvy 10ka 3pin core - SL1021B260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B260C-ND.
Send this link via E-Mail
Help With This Screen
