CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D - Capacitors
| Digi-Key Part Number | 490-1255-6-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | GRM0335C1E330JD01D | |||
| Description | CAP CER 33PF 25V 5% C0G 0201 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0335C1E330JD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0335C1E330JD01D GRM0335C1E330JD01D 490 1255 6 ND 49012556ND 490-1255-6 |
GRM0335C1E330JD01D Specification Sheet
CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D (490-1255-6-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1255-1-ND.
CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1255-2-ND.
CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1255-6-ND.
CAP CER 20PF 25V 5% C0G 0201 - GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1252-1-ND.
CAP CER 20PF 25V 5% C0G 0201 - GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1252-2-ND.
CAP CER 20PF 25V 5% C0G 0201 - GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1252-6-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1253-1-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1253-2-ND.
CAP CER 22PF 25V 5% C0G 0201 - GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1253-6-ND.
CAP CER 30PF 25V 5% C0G 0201 - GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1254-1-ND.
CAP CER 30PF 25V 5% C0G 0201 - GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1254-2-ND.
CAP CER 30PF 25V 5% C0G 0201 - GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1254-6-ND.
CAP CER 47PF 25V 5% C0G 0201 - GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1256-1-ND.
CAP CER 47PF 25V 5% C0G 0201 - GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1256-2-ND.
CAP CER 47PF 25V 5% C0G 0201 - GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1256-6-ND.
Send this link via E-Mail
Help With This Screen
