Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250C
GAS TUBE GDT 3PIN 10KA 250V CORE - SL1021A250C - Circuit Protection
| Digi-Key Part Number | SL1021A250C-ND |
1000 |
1.09475 |
Extended Price
1094.75 |
| Manufacturer Part Number | SL1021A250C | |||
| Description | GAS TUBE GDT 3PIN 10KA 250V CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A250C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 250V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A250C SL1021A250C |
SL1021A250C Specification Sheet
GAS TUBE GDT 3PIN 10KA 250V CORE - SL1021A250C (SL1021A250C-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250CGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250C
Order 'gas tube gdt 3pin 10ka 250v core - SL1021A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
Order 'gas tube gdt 3pin 10ka 145v core - SL1021A145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1021A150C
Order 'gas tube gdt 3pin 10ka 150v core - SL1021A150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145R
Order 'gas tube gdt 3pin 10ka 145v rad - SL1021A145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150R
Order 'gas tube gdt 3pin 10ka 150v rad - SL1021A150R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 250V Littelfuse Inc Surface Mount SL1003A250SM
Order 'gas tube gdt 3pin 5ka 250v smd - SL1003A250SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A250SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 300V Littelfuse Inc Surface Mount SL1003A300C
Order 'gas tube gdt 3pin 5ka 300v core - SL1003A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A300C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 450V Littelfuse Inc Surface Mount SL1003A450C
Order 'gas tube gdt 3pin 5ka 450v core - SL1003A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A450C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1011B145C
Order 'gas tube gdt 10ka 145v core - SL1011B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B145C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Surface Mount SL1021A300C
Order 'gas tube gdt 10ka 300v core - SL1021A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Surface Mount SL1021A400C
Order 'gas tube gdt 10ka 400v core - SL1021A400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A400C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Littelfuse Inc Surface Mount SL1021A420C
Order 'gas tube gdt 10ka 420v core - SL1021A420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 450V Littelfuse Inc Surface Mount SL1021A450C
Order 'gas tube gdt 10ka 450v core - SL1021A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A450C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021B090C
Order 'gas tube 90v hvy 10ka 3pin core - SL1021B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021B145C
Order 'gas tube gdt 10ka 145v core - SL1021B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145C-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250C
Send this link via E-Mail
Help With This Screen
