Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230R
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230R - Circuit Protection
| Digi-Key Part Number | SL1021A230R-ND |
1000 |
1.22090 |
Extended Price
1220.90 |
| Manufacturer Part Number | SL1021A230R | |||
| Description | GAS TUBE 230V MED 5KA 3PIN RADL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A230R |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 230V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A230R SL1021A230R |
SL1021A230R Specification Sheet
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230R (SL1021A230R-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230R
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RF
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Surface Mount SL1021A230C
Order 'gas tube 230v med 5ka 3pin core - SL1021A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1024A230R
Order 'gas tube 230v med 10ka 3pin radl - SL1024A230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A230R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RF
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090R
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RF
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200R
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1021A250RF
Order 'gas tube 250v med 5ka 3pin radl - SL1021A250RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1021A250R
Order 'gas tube 250v med 5ka 3pin radl - SL1021A250R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Through Hole SL1021A260RF
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Through Hole SL1021A260R
Order 'gas tube 260v med 5ka 3pin radl - SL1021A260R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Through Hole SL1021A300R
Order 'gas tube 300v med 5ka 3pin radl - SL1021A300R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RF
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350R
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350R-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230R
Send this link via E-Mail
Help With This Screen
