GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230RF
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RF
| Digi-Key Part Number | SL1021A230RF-ND |
1000 |
1.40795 |
Extended Price
1407.95 |
| Manufacturer Part Number | SL1021A230RF | |||
| Description | GAS TUBE 230V MED 5KA 3PIN RADL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A230RF |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 230V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A230RF SL1021A230RF |
SL1021A230RF Specification Sheet
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230RF (SL1021A230RF-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RFGAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230RF
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230RF-ND.
GAS TUBE 230V MED 5KA 3PIN RADL - SL1021A230R
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230R-ND.
GAS TUBE 230V MED 5KA 3PIN CORE - SL1021A230C
Order 'gas tube 230v med 5ka 3pin core - SL1021A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230C-ND.
GAS TUBE 230V MED 10KA 3PIN RADL - SL1024A230R
Order 'gas tube 230v med 10ka 3pin radl - SL1024A230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A230R-ND.
GAS TUBE 230V 5A/5KA 3PIN CORE - SL1003A230C
Order 'gas tube 230v 5a/5ka 3pin core - SL1003A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230C-ND.
GAS TUBE 230V 5A/5KA 3PIN RADIAL - SL1003A230RF
Order 'gas tube 230v 5a/5ka 3pin radial - SL1003A230RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230RF-ND.
GAS TUBE 230V 5A/5KA 3PIN RADIAL - SL1003A230R
Order 'gas tube 230v 5a/5ka 3pin radial - SL1003A230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230R-ND.
GAS TUBE 230V 5A/5KA 3PIN SMT - SL1003A230SM
Order 'gas tube 230v 5a/5ka 3pin smt - SL1003A230SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230SM-ND.
GAS TUBE 230V HVY 10KA 3PIN RADL - SL1021B230RF
Order 'gas tube 230v hvy 10ka 3pin radl - SL1021B230RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B230RF-ND.
GAS TUBE 230V HVY 10KA 3PIN RADL - SL1021B230R
Order 'gas tube 230v hvy 10ka 3pin radl - SL1021B230R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B230R-ND.
GAS TUBE 230V HVY 10KA 3PIN RADL - SL1021B230RS
Order 'gas tube 230v hvy 10ka 3pin radl - SL1021B230RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B230RS-ND.
GAS TUBE 230V MED 10KA 3PIN CORE - SL1023A230C
Order 'gas tube 230v med 10ka 3pin core - SL1023A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1023A230C-ND.
GAS TUBE 230V MED 10KA 3PIN CORE - SL1024A230C
Order 'gas tube 230v med 10ka 3pin core - SL1024A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A230C-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090RF
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RF-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090R
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090R-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RF
Send this link via E-Mail
Help With This Screen
