Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021A200C
GAS TUBE 200V MED 5KA 3PIN CORE - SL1021A200C - Circuit Protection
| Digi-Key Part Number | SL1021A200C-ND |
1000 |
1.09475 |
Extended Price
1094.75 |
| Manufacturer Part Number | SL1021A200C | |||
| Description | GAS TUBE 200V MED 5KA 3PIN CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A200C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 200V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A200C SL1021A200C |
SL1021A200C Specification Sheet
GAS TUBE 200V MED 5KA 3PIN CORE - SL1021A200C (SL1021A200C-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021A200CGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021A200C
Order 'gas tube 200v med 5ka 3pin core - SL1021A200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RF
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200R
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1023A200C
Order 'gas tube 200v med 10ka 3pin core - SL1023A200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1023A200C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
Order 'gas tube 90v med 5ka 3pin core - SL1021A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Surface Mount SL1021A230C
Order 'gas tube 230v med 5ka 3pin core - SL1021A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1021A260C
Order 'gas tube 260v med 5ka 3pin core - SL1021A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Surface Mount SL1021A350C
Order 'gas tube 350v med 5ka 3pin core - SL1021A350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 500V Littelfuse Inc Surface Mount SL1021A500C
Order 'gas tube 500v med 5ka 3pin core - SL1021A500C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A500C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Surface Mount SL1021A600C
Order 'gas tube 600v med 5ka 3pin core - SL1021A600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021B200C
Order 'gas tube 200v hvy 10ka 3pin core - SL1021B200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B200C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Surface Mount SL1003A090C
Order 'gas tube 90v 5a/5ka 3pin core - SL1003A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Littelfuse Inc Surface Mount SL1003A230C
Order 'gas tube 230v 5a/5ka 3pin core - SL1003A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 250V Littelfuse Inc Surface Mount SL1003A250C
Order 'gas tube 250v 5a/5ka 3pin core - SL1003A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 260V Littelfuse Inc Surface Mount SL1003A260C
Order 'gas tube 260v 5a/5ka 3pin core - SL1003A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260C-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021A200C
Send this link via E-Mail
Help With This Screen
