Keywords:





Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF

GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF

Digi-Key Part Number SL1021A150RF-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSL1021A150RF
DescriptionGAS TUBE GDT 10KA 150V RAD +FS
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Technical/Catalog InformationSL1021A150RF
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingTray
Package / CaseRadial - 3 lead
Mounting TypeThrough Hole
Spark Over Voltage150V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1021A150RF
SL1021A150RF

SL1021A150RF Specification Sheet

Image of GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF

GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF (SL1021A150RF-ND)

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
 Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RG
 Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RS
 Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021B150RF
 Order 'gas tube gdt 10ka 150v rad +fs - SL1021B150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021B150RG
 Order 'gas tube gdt 10ka 150v rad+fs - SL1021B150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021B150RS
 Order 'gas tube gdt 10ka 150v rad +fs - SL1021B150RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1024A150RF
 Order 'gas tube gdt 10ka 150v rad +fs - SL1024A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1024A150RG
 Order 'gas tube gdt 10ka 150v rad+fs - SL1024A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A150RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 150V Littelfuse Inc Through Hole SL1024B150RF
 Order 'gas tube gdt 10ka 150v rad +fs - SL1024B150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RG
 Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RS
 Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RF
 Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RG
 Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RS
 Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RG
 Order 'gas tube gdt 10ka 200v rad+fs - SL1021A200RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RG-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Send this link via E-Mail
Help With This Screen

GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE GDT 10KA 150V CORE - SL1024B150C Next: GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RS
GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF