Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145R
GAS TUBE GDT 3PIN 10KA 145V RAD - SL1021A145R - Circuit Protection
| Digi-Key Part Number | SL1021A145R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SL1021A145R | |||
| Description | GAS TUBE GDT 3PIN 10KA 145V RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A145R |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 145V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A145R SL1021A145R |
SL1021A145R Specification Sheet
GAS TUBE GDT 3PIN 10KA 145V RAD - SL1021A145R (SL1021A145R-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145R
Order 'gas tube gdt 3pin 10ka 145v rad - SL1021A145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150R
Order 'gas tube gdt 3pin 10ka 150v rad - SL1021A150R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
Order 'gas tube gdt 3pin 10ka 145v core - SL1021A145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1021A150C
Order 'gas tube gdt 3pin 10ka 150v core - SL1021A150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250C
Order 'gas tube gdt 3pin 10ka 250v core - SL1021A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RG
Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RS
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RG
Order 'gas tube gdt 10ka 200v rad+fs - SL1021A200RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RS
Order 'gas tube gdt 10ka 200v rad +fs - SL1021A200RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RG
Order 'gas tube gdt 10ka 230v rad+fs - SL1021A230RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RS
Order 'gas tube gdt 10ka 230v rad +fs - SL1021A230RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1021A250RG
Order 'gas tube gdt 10ka 250v rad+fs - SL1021A250RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250RG-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145R
Send this link via E-Mail
Help With This Screen
