Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RF
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF
| Digi-Key Part Number | SL1021A145RF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SL1021A145RF | |||
| Description | GAS TUBE GDT 10KA 145V RAD +FS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A145RF |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 145V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A145RF SL1021A145RF |
SL1021A145RF Specification Sheet
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF (SL1021A145RF-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RFGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021B145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021B145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021B145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021B145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021B145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021B145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1024A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1024A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1024A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1024A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 145V Littelfuse Inc Through Hole SL1024B145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1024B145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B145RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RF
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RG
Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RG-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150RS
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150RS-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RG
Order 'gas tube gdt 10ka 200v rad+fs - SL1021A200RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RG-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145RF
Send this link via E-Mail
Help With This Screen
