33pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E330JD01D
CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D - Capacitors
| Digi-Key Part Number | 490-1255-1-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | GRM0335C1E330JD01D | |||
| Description | CAP CER 33PF 25V 5% C0G 0201 | |||
| Quantity Available | 6060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM0335C1E330JD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.3mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM0335C1E330JD01D GRM0335C1E330JD01D 490 1255 1 ND 49012551ND 490-1255-1 |
GRM0335C1E330JD01D Specification Sheet
CAP CER 33PF 25V 5% C0G 0201 - GRM0335C1E330JD01D (490-1255-1-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E330JD01D33pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1255-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1255-2-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E330JD01D
Order 'cap cer 33pf 25v 5% c0g 0201 - GRM0335C1E330JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1255-6-ND.
20pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1252-1-ND.
20pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1252-2-ND.
20pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E200JD01D
Order 'cap cer 20pf 25v 5% c0g 0201 - GRM0335C1E200JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1252-6-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1253-1-ND.
22pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1253-2-ND.
22pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E220JD01D
Order 'cap cer 22pf 25v 5% c0g 0201 - GRM0335C1E220JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1253-6-ND.
30pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1254-1-ND.
30pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1254-2-ND.
30pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E300JD01D
Order 'cap cer 30pf 25v 5% c0g 0201 - GRM0335C1E300JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1254-6-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1256-1-ND.
47pF Ceramic Capacitor Murata Electronics North America 0201 (0603 metric) 25V GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1256-2-ND.
47pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E470JD01D
Order 'cap cer 47pf 25v 5% c0g 0201 - GRM0335C1E470JD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1256-6-ND.
Options for 33pF Ceramic Capacitor Murata Electronics North America (VA) 0201 (0603 metric) 25V GRM0335C1E330JD01D
Send this link via E-Mail
Help With This Screen
