Keywords:





Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C

GAS TUBE GDT 3PIN 10KA 145V CORE - SL1021A145C - Circuit Protection

Digi-Key Part Number SL1021A145C-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSL1021A145C
DescriptionGAS TUBE GDT 3PIN 10KA 145V CORE
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
Technical/Catalog InformationSL1021A145C
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingTray
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage145V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1021A145C
SL1021A145C

SL1021A145C Specification Sheet

Image of GAS TUBE GDT 3PIN 10KA 145V CORE - SL1021A145C

GAS TUBE GDT 3PIN 10KA 145V CORE - SL1021A145C (SL1021A145C-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
 Order 'gas tube gdt 3pin 10ka 145v core - SL1021A145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1021A150C
 Order 'gas tube gdt 3pin 10ka 150v core - SL1021A150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021A250C
 Order 'gas tube gdt 3pin 10ka 250v core - SL1021A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Through Hole SL1021A145R
 Order 'gas tube gdt 3pin 10ka 145v rad - SL1021A145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1021A150R
 Order 'gas tube gdt 3pin 10ka 150v rad - SL1021A150R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A150R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 300V Littelfuse Inc Surface Mount SL1003A300C
 Order 'gas tube gdt 3pin 5ka 300v core - SL1003A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A300C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 450V Littelfuse Inc Surface Mount SL1003A450C
 Order 'gas tube gdt 3pin 5ka 450v core - SL1003A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A450C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C
 Order 'gas tube gdt 10ka 250v core - SL1011B250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Littelfuse Inc Surface Mount SL1021A300C
 Order 'gas tube gdt 10ka 300v core - SL1021A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Littelfuse Inc Surface Mount SL1021A400C
 Order 'gas tube gdt 10ka 400v core - SL1021A400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A400C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Littelfuse Inc Surface Mount SL1021A420C
 Order 'gas tube gdt 10ka 420v core - SL1021A420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 450V Littelfuse Inc Surface Mount SL1021A450C
 Order 'gas tube gdt 10ka 450v core - SL1021A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A450C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021B090C
 Order 'gas tube 90v hvy 10ka 3pin core - SL1021B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1021B150C
 Order 'gas tube gdt 10ka 150v core - SL1021B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Surface Mount SL1021B200C
 Order 'gas tube 200v hvy 10ka 3pin core - SL1021B200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B200C-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 145V Littelfuse Inc Surface Mount SL1021A145C
Send this link via E-Mail
Help With This Screen

GAS TUBE GDT 3PIN 10KA 145V CORE - SL1021A145C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE GDT 3KA 2750V CORE - HV275C Next: GAS TUBE GDT 3PIN 10KA 145V RAD - SL1021A145R
GAS TUBE GDT 3PIN 10KA 145V CORE - SL1021A145C