GAS TUBE GDT 10KA 90V RAD+FS - SL1021A090RG - Over Voltage Circuit Protection
| Digi-Key Part Number | SL1021A090RG-ND |
1000 |
1.33835 |
Extended Price
1338.35 |
| Manufacturer Part Number | SL1021A090RG | |||
| Description | GAS TUBE GDT 10KA 90V RAD+FS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A090RG |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Spark Over Voltage | 90 V [Typ] |
| Alternating Discharge Current | 10.0 A [Typ] |
| Impulse Discharge Current | 10.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 10.500 mm [Typ] |
| Standard | UL |
| Packaging | Bulk |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A090RG SL1021A090RG |
SL1021A090RG Specification Sheet
GAS TUBE GDT 10KA 90V RAD+FS - SL1021A090RG (SL1021A090RG-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE GDT 10KA 90V RAD+FS - SL1021A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021A090RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A090RG-ND.
GAS TUBE GDT 10KA 90V RAD +FS - SL1021A090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021A090RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A090RS-ND.
GAS TUBE GDT 10KA 90V RAD+FS - SL1021B090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1021B090RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B090RG-ND.
GAS TUBE GDT 10KA 90V RAD +FS - SL1021B090RS
Order 'gas tube gdt 10ka 90v rad +fs - SL1021B090RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B090RS-ND.
GAS TUBE GDT 10KA 90V RAD+FS - SL1024A090RG
Order 'gas tube gdt 10ka 90v rad+fs - SL1024A090RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1024A090RG-ND.
GAS TUBE GDT 10KA 90V RAD +FS - SL1024B090RF
Order 'gas tube gdt 10ka 90v rad +fs - SL1024B090RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1024B090RF-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A145RG-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A145RS-ND.
GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RF
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A150RF-ND.
GAS TUBE GDT 10KA 150V RAD+FS - SL1021A150RG
Order 'gas tube gdt 10ka 150v rad+fs - SL1021A150RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A150RG-ND.
GAS TUBE GDT 10KA 150V RAD +FS - SL1021A150RS
Order 'gas tube gdt 10ka 150v rad +fs - SL1021A150RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A150RS-ND.
GAS TUBE GDT 10KA 200V RAD+FS - SL1021A200RG
Order 'gas tube gdt 10ka 200v rad+fs - SL1021A200RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A200RG-ND.
GAS TUBE GDT 10KA 200V RAD +FS - SL1021A200RS
Order 'gas tube gdt 10ka 200v rad +fs - SL1021A200RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A200RS-ND.
GAS TUBE GDT 10KA 230V RAD+FS - SL1021A230RG
Order 'gas tube gdt 10ka 230v rad+fs - SL1021A230RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A230RG-ND.
Send this link via E-Mail
Help With This Screen