Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RF
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090RF
| Digi-Key Part Number | SL1021A090RF-ND |
1000 |
1.40795 |
Extended Price
1407.95 |
| Manufacturer Part Number | SL1021A090RF | |||
| Description | GAS TUBE 90V MED 5KA 3PIN RADL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1021A090RF |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1021A090RF SL1021A090RF |
SL1021A090RF Specification Sheet
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090RF (SL1021A090RF-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RFGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RF
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090R
Order 'gas tube 90v med 5ka 3pin radl - SL1021A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
Order 'gas tube 90v med 5ka 3pin core - SL1021A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1122A090R
Order 'gas tube 90v hybrd 5ka 3pin radl - SL1122A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1122A090R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Surface Mount SL1003A090C
Order 'gas tube 90v 5a/5ka 3pin core - SL1003A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Through Hole SL1003A090R
Order 'gas tube 90v 5a/5ka 3pin radial - SL1003A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A090R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3409TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021B090RF
Order 'gas tube 90v hvy 10ka 3pin radl - SL1021B090RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B090RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021B090R
Order 'gas tube 90v hvy 10ka 3pin radl - SL1021B090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B090R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1122A090
Order 'gas tube 90v hybrd 5ka 3pin core - SL1122A090' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1122A090-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc (VA) Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3409CT-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc (VA) Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3409DKR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200RF
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Littelfuse Inc Through Hole SL1021A200R
Order 'gas tube 200v med 5ka 3pin radl - SL1021A200R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1021A230RF
Order 'gas tube 230v med 5ka 3pin radl - SL1021A230RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230RF-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1021A090RF
Send this link via E-Mail
Help With This Screen
