Keywords:





GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C - Circuit Protection

Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C

Digi-Key Part Number SL1021A090C-ND
Price Break
1000
Unit Price
1.09475
Extended Price
1094.75
Manufacturer Part NumberSL1021A090C
DescriptionGAS TUBE 90V MED 5KA 3PIN CORE
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
Technical/Catalog InformationSL1021A090C
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingBulk
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage90V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1021A090C
SL1021A090C

SL1021A090C Specification Sheet

Image of GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C

GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C (SL1021A090C-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C
 Order 'gas tube 90v med 5ka 3pin core - SL1021A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090C-ND.
GAS TUBE 90V 5A/5KA 3PIN CORE - SL1003A090C
 Order 'gas tube 90v 5a/5ka 3pin core - SL1003A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A090C-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090RF
 Order 'gas tube 90v med 5ka 3pin radl - SL1021A090RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090RF-ND.
GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090R
 Order 'gas tube 90v med 5ka 3pin radl - SL1021A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A090R-ND.
GAS TUBE 90V HYBRD 5KA 3PIN CORE - SL1122A090
 Order 'gas tube 90v hybrd 5ka 3pin core - SL1122A090' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1122A090-ND.
GAS TUBE 200V MED 5KA 3PIN CORE - SL1021A200C
 Order 'gas tube 200v med 5ka 3pin core - SL1021A200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A200C-ND.
GAS TUBE 230V MED 5KA 3PIN CORE - SL1021A230C
 Order 'gas tube 230v med 5ka 3pin core - SL1021A230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A230C-ND.
GAS TUBE 260V MED 5KA 3PIN CORE - SL1021A260C
 Order 'gas tube 260v med 5ka 3pin core - SL1021A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A260C-ND.
GAS TUBE 350V MED 5KA 3PIN CORE - SL1021A350C
 Order 'gas tube 350v med 5ka 3pin core - SL1021A350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350C-ND.
GAS TUBE 500V MED 5KA 3PIN CORE - SL1021A500C
 Order 'gas tube 500v med 5ka 3pin core - SL1021A500C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A500C-ND.
GAS TUBE 600V MED 5KA 3PIN CORE - SL1021A600C
 Order 'gas tube 600v med 5ka 3pin core - SL1021A600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A600C-ND.
GAS TUBE 90V 5A/5KA 3PIN RADIAL - SL1003A090R
 Order 'gas tube 90v 5a/5ka 3pin radial - SL1003A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A090R-ND.
GAS TUBE 90V 5A/5KA 3PIN SMT - SL1003A090SM
 Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3409TR-ND.
GAS TUBE 90V HVY 10KA 3PIN CORE - SL1021B090C
 Order 'gas tube 90v hvy 10ka 3pin core - SL1021B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B090C-ND.
GAS TUBE 90V HYBRD 5KA 3PIN RADL - SL1122A090R
 Order 'gas tube 90v hybrd 5ka 3pin radl - SL1122A090R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1122A090R-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1021A090C
Send this link via E-Mail
Help With This Screen

GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE 90V HYBRD 5KA 3PIN RADL - SL1122A090R Next: GAS TUBE 90V MED 5KA 3PIN RADL - SL1021A090R
GAS TUBE 90V MED 5KA 3PIN CORE - SL1021A090C