Keywords:





GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C - Circuit Protection

Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C

Digi-Key Part Number SL1011B260C-ND
Price Break
1000
Unit Price
.53215
Extended Price
532.15
Manufacturer Part NumberSL1011B260C
DescriptionGAS TUBE 260V HVY DUTY 10KA CORE
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C
Technical/Catalog InformationSL1011B260C
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingBulk
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage260V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1011B260C
SL1011B260C

SL1011B260C Specification Sheet

Image of GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C

GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C (SL1011B260C-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C
GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C
 Order 'gas tube 260v hvy duty 10ka core - SL1011B260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260C-ND.
GAS TUBE 260V HVY DUTY 10KA AXL - SL1011B260A
 Order 'gas tube 260v hvy duty 10ka axl - SL1011B260A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260A-ND.
GAS TUBE 90V HVY DUTY 10KA CORE - SL1011B090C
 Order 'gas tube 90v hvy duty 10ka core - SL1011B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090C-ND.
GAS TUBE 150V HVY DUTY 10KA CORE - SL1011B150C
 Order 'gas tube 150v hvy duty 10ka core - SL1011B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150C-ND.
GAS TUBE 230V HVY DUTY 10KA CORE - SL1011B230C
 Order 'gas tube 230v hvy duty 10ka core - SL1011B230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230C-ND.
GAS TUBE 350V HVY DUTY 10KA CORE - SL1011B350C
 Order 'gas tube 350v hvy duty 10ka core - SL1011B350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350C-ND.
GAS TUBE 260V MED DUTY 5KA CORE - SL1011A260C
 Order 'gas tube 260v med duty 5ka core - SL1011A260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011A260C-ND.
GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C
 Order 'gas tube 75v hvy dty 10ka core - SL1011B075C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B075C-ND.
GAS TUBE 90V HVY DUTY 10KA AXL - SL1011B090A
 Order 'gas tube 90v hvy duty 10ka axl - SL1011B090A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090A-ND.
GAS TUBE 150V HVY DUTY 10KA AXL - SL1011B150A
 Order 'gas tube 150v hvy duty 10ka axl - SL1011B150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150A-ND.
GAS TUBE 230V HVY DUTY 10KA AXL - SL1011B230A
 Order 'gas tube 230v hvy duty 10ka axl - SL1011B230A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230A-ND.
GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A
 Order 'gas tube 250v hvy duty 10ka axl - SL1011B250A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250A-ND.
GAS TUBE 350V HVY DUTY 10KA AXL - SL1011B350A
 Order 'gas tube 350v hvy duty 10ka axl - SL1011B350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350A-ND.
GAS TUBE 260V HVY 10KA 3PIN CORE - SL1021B260C
 Order 'gas tube 260v hvy 10ka 3pin core - SL1021B260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B260C-ND.
GAS TUBE 260V HVY 10KA 3PIN RADL - SL1021B260RF
 Order 'gas tube 260v hvy 10ka 3pin radl - SL1021B260RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B260RF-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C
Send this link via E-Mail
Help With This Screen

GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE 260V HVY DUTY 10KA AXL - SL1011B260A Next: GAS TUBE 260V HYBRD 5KA 3PINCORE - SL1122A260
GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C