Keywords:





GAS TUBE GDT 10KA 250V CORE - SL1011B250C - Circuit Protection

Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C

Digi-Key Part Number SL1011B250C-ND
Price Break
1000
Unit Price
.53215
Extended Price
532.15
Manufacturer Part NumberSL1011B250C
DescriptionGAS TUBE GDT 10KA 250V CORE
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C
Technical/Catalog InformationSL1011B250C
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingBulk
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage250V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1011B250C
SL1011B250C

SL1011B250C Specification Sheet

Image of GAS TUBE GDT 10KA 250V CORE - SL1011B250C

GAS TUBE GDT 10KA 250V CORE - SL1011B250C (SL1011B250C-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C
GAS TUBE GDT 10KA 250V CORE - SL1011B250C
 Order 'gas tube gdt 10ka 250v core - SL1011B250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250C-ND.
GAS TUBE GDT 10KA 250V CORE+FS - SL1024A250CF
 Order 'gas tube gdt 10ka 250v core+fs - SL1024A250CF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A250CF-ND.
GAS TUBE GDT 10KA 250V CORE - SL1024A250C
 Order 'gas tube gdt 10ka 250v core - SL1024A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A250C-ND.
GAS TUBE GDT 10KA 250V CORE - SL1411A250C
 Order 'gas tube gdt 10ka 250v core - SL1411A250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1411A250C-ND.
GAS TUBE GDT 10KA 250V CORE - SL1024B250C
 Order 'gas tube gdt 10ka 250v core - SL1024B250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024B250C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1011B145C
 Order 'gas tube gdt 10ka 145v core - SL1011B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B145C-ND.
GAS TUBE GDT 10KA 300V CORE - SL1021A300C
 Order 'gas tube gdt 10ka 300v core - SL1021A300C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A300C-ND.
GAS TUBE GDT 10KA 400V CORE - SL1021A400C
 Order 'gas tube gdt 10ka 400v core - SL1021A400C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A400C-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021A420C
 Order 'gas tube gdt 10ka 420v core - SL1021A420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021A450C
 Order 'gas tube gdt 10ka 450v core - SL1021A450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A450C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1021B145C
 Order 'gas tube gdt 10ka 145v core - SL1021B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145C-ND.
GAS TUBE GDT 10KA 150V CORE - SL1021B150C
 Order 'gas tube gdt 10ka 150v core - SL1021B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150C-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021B420C
 Order 'gas tube gdt 10ka 420v core - SL1021B420C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021B450C
 Order 'gas tube gdt 10ka 450v core - SL1021B450C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B450C-ND.
GAS TUBE GDT 10KA 090V CORE - SL1024A090C
 Order 'gas tube gdt 10ka 090v core - SL1024A090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A090C-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1011B250C
Send this link via E-Mail
Help With This Screen

GAS TUBE GDT 10KA 250V CORE - SL1011B250C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE GDT 10KA 250V AXIAL - SL1411A250A Next: GAS TUBE GDT 10KA 250V CORE - SL1024A250C
GAS TUBE GDT 10KA 250V CORE - SL1011B250C