Keywords:





Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A

GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A - Circuit Protection

Digi-Key Part Number SL1011B250A-ND
Price Break
1000
Unit Price
.58580
Extended Price
585.80
Manufacturer Part NumberSL1011B250A
DescriptionGAS TUBE 250V HVY DUTY 10KA AXL
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A
Technical/Catalog InformationSL1011B250A
VendorLittelfuse Inc
CategoryCircuit Protection
PackagingTape & Reel (TR)
Package / CaseAxial
Mounting TypeThrough Hole
Spark Over Voltage250V
Impulse Discharge Current10kA 8x20µs
Tolerance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1011B250A
SL1011B250A

SL1011B250A Specification Sheet

Image of GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A

GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A (SL1011B250A-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A
 Order 'gas tube 250v hvy duty 10ka axl - SL1011B250A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Through Hole SL1011B090A
 Order 'gas tube 90v hvy duty 10ka axl - SL1011B090A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Through Hole SL1011B150A
 Order 'gas tube 150v hvy duty 10ka axl - SL1011B150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Through Hole SL1011B230A
 Order 'gas tube 230v hvy duty 10ka axl - SL1011B230A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Through Hole SL1011B260A
 Order 'gas tube 260v hvy duty 10ka axl - SL1011B260A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1011B350A
 Order 'gas tube 350v hvy duty 10ka axl - SL1011B350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 250V Littelfuse Inc Through Hole SL1011A250A
 Order 'gas tube 250v med duty 5ka axl - SL1011A250A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011A250A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Littelfuse Inc Surface Mount SL1011B090C
 Order 'gas tube 90v hvy duty 10ka core - SL1011B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1011B150C
 Order 'gas tube 150v hvy duty 10ka core - SL1011B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Littelfuse Inc Surface Mount SL1011B230C
 Order 'gas tube 230v hvy duty 10ka core - SL1011B230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 260V Littelfuse Inc Surface Mount SL1011B260C
 Order 'gas tube 260v hvy duty 10ka core - SL1011B260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Surface Mount SL1011B350C
 Order 'gas tube 350v hvy duty 10ka core - SL1011B350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Surface Mount SL1021B250C
 Order 'gas tube 250v hvy 10ka 3pin core - SL1021B250C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B250C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1021B250RF
 Order 'gas tube 250v hvy 10ka 3pin radl - SL1021B250RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B250RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1021B250R
 Order 'gas tube 250v hvy 10ka 3pin radl - SL1021B250R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B250R-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Littelfuse Inc Through Hole SL1011B250A
Send this link via E-Mail
Help With This Screen

GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE 250V HVY 10KA 3PIN RADL - SL1021B250RF Next: GAS TUBE 250V HYBRD 5KA 3PINCORE - SL1122A250
GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A