GAS TUBE 150V HVY DUTY 10KA CORE - SL1011B150C
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1011B150C
| Digi-Key Part Number | SL1011B150C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SL1011B150C | |||
| Description | GAS TUBE 150V HVY DUTY 10KA CORE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1011B150C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 150V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1011B150C SL1011B150C |
SL1011B150C Specification Sheet
GAS TUBE 150V HVY DUTY 10KA CORE - SL1011B150C (SL1011B150C-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1011B150CGAS TUBE 150V HVY DUTY 10KA CORE - SL1011B150C
Order 'gas tube 150v hvy duty 10ka core - SL1011B150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150C-ND.
GAS TUBE 150V HVY DUTY 10KA AXL - SL1011B150A
Order 'gas tube 150v hvy duty 10ka axl - SL1011B150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B150A-ND.
GAS TUBE 90V HVY DUTY 10KA CORE - SL1011B090C
Order 'gas tube 90v hvy duty 10ka core - SL1011B090C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090C-ND.
GAS TUBE 230V HVY DUTY 10KA CORE - SL1011B230C
Order 'gas tube 230v hvy duty 10ka core - SL1011B230C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230C-ND.
GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C
Order 'gas tube 260v hvy duty 10ka core - SL1011B260C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260C-ND.
GAS TUBE 350V HVY DUTY 10KA CORE - SL1011B350C
Order 'gas tube 350v hvy duty 10ka core - SL1011B350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350C-ND.
GAS TUBE 150V MED DUTY 5KA CORE - SL1011A150C
Order 'gas tube 150v med duty 5ka core - SL1011A150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011A150C-ND.
GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C
Order 'gas tube 75v hvy dty 10ka core - SL1011B075C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B075C-ND.
GAS TUBE 90V HVY DUTY 10KA AXL - SL1011B090A
Order 'gas tube 90v hvy duty 10ka axl - SL1011B090A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B090A-ND.
GAS TUBE 230V HVY DUTY 10KA AXL - SL1011B230A
Order 'gas tube 230v hvy duty 10ka axl - SL1011B230A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B230A-ND.
GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A
Order 'gas tube 250v hvy duty 10ka axl - SL1011B250A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B250A-ND.
GAS TUBE 260V HVY DUTY 10KA AXL - SL1011B260A
Order 'gas tube 260v hvy duty 10ka axl - SL1011B260A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B260A-ND.
GAS TUBE 350V HVY DUTY 10KA AXL - SL1011B350A
Order 'gas tube 350v hvy duty 10ka axl - SL1011B350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B350A-ND.
GAS TUBE 150V HVY 10KA 3PIN RADL - SL1021B150R
Order 'gas tube 150v hvy 10ka 3pin radl - SL1021B150R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B150R-ND.
GAS TUBE 150V MED DUTY 5KA AXL - SL1011A150A
Order 'gas tube 150v med duty 5ka axl - SL1011A150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011A150A-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Littelfuse Inc Surface Mount SL1011B150C
Send this link via E-Mail
Help With This Screen
