GAS TUBE GDT 10KA 145V AXIAL - SL1011B145A - Circuit Protection
| Digi-Key Part Number | SL1011B145A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SL1011B145A | |||
| Description | GAS TUBE GDT 10KA 145V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1011B145A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tape & Reel (TR) |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 145V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1011B145A SL1011B145A |
SL1011B145A Specification Sheet
GAS TUBE GDT 10KA 145V AXIAL - SL1011B145A (SL1011B145A-ND) - Circuit Protection
Related parts Circuit Protection :GAS TUBE GDT 10KA 145V AXIAL - SL1011B145A
Order 'gas tube gdt 10ka 145v axial - SL1011B145A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B145A-ND.
GAS TUBE GDT 10KA 75V AXIAL - SL1011B075A
Order 'gas tube gdt 10ka 75v axial - SL1011B075A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B075A-ND.
GAS TUBE GDT 10KA 145V CORE - SL1011B145C
Order 'gas tube gdt 10ka 145v core - SL1011B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1011B145C-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1021A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RG-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021A145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021A145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A145RS-ND.
GAS TUBE GDT 10KA 145V CORE - SL1021B145C
Order 'gas tube gdt 10ka 145v core - SL1021B145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145C-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021B145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1021B145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1021B145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1021B145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RG-ND.
GAS TUBE GDT 10KA 145V RADIAL - SL1021B145R
Order 'gas tube gdt 10ka 145v radial - SL1021B145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145R-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1021B145RS
Order 'gas tube gdt 10ka 145v rad +fs - SL1021B145RS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B145RS-ND.
GAS TUBE GDT 10KA 145V CORE - SL1024A145C
Order 'gas tube gdt 10ka 145v core - SL1024A145C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145C-ND.
GAS TUBE GDT 10KA 145V RAD +FS - SL1024A145RF
Order 'gas tube gdt 10ka 145v rad +fs - SL1024A145RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145RF-ND.
GAS TUBE GDT 10KA 145V RAD+FS - SL1024A145RG
Order 'gas tube gdt 10ka 145v rad+fs - SL1024A145RG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145RG-ND.
GAS TUBE GDT 10KA 145V RADIAL - SL1024A145R
Order 'gas tube gdt 10ka 145v radial - SL1024A145R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1024A145R-ND.
Send this link via E-Mail
Help With This Screen
