GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C - Over Voltage Circuit Protection
| Digi-Key Part Number | SL1011B075C-ND |
1000 |
.50533 |
Extended Price
505.33 |
| Manufacturer Part Number | SL1011B075C | |||
| Description | GAS TUBE 75V HVY DTY 10KA CORE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SL1011B075C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Spark Over Voltage | 75 V [Typ] |
| Alternating Discharge Current | 10.0 A [Typ] |
| Impulse Discharge Current | 10.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 6.000 mm [Typ] |
| Standard | UL |
| Packaging | Bulk |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1011B075C SL1011B075C |
SL1011B075C Specification Sheet
GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C (SL1011B075C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C
Order 'gas tube 75v hvy dty 10ka core - SL1011B075C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B075C-ND.
GAS TUBE 90V HVY DUTY 10KA CORE - SL1011B090C
Order 'gas tube 90v hvy duty 10ka core - SL1011B090C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B090C-ND.
GAS TUBE 150V HVY DUTY 10KA CORE - SL1011B150C
Order 'gas tube 150v hvy duty 10ka core - SL1011B150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B150C-ND.
GAS TUBE 230V HVY DUTY 10KA CORE - SL1011B230C
Order 'gas tube 230v hvy duty 10ka core - SL1011B230C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B230C-ND.
GAS TUBE 260V HVY DUTY 10KA CORE - SL1011B260C
Order 'gas tube 260v hvy duty 10ka core - SL1011B260C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B260C-ND.
GAS TUBE 350V HVY DUTY 10KA CORE - SL1011B350C
Order 'gas tube 350v hvy duty 10ka core - SL1011B350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B350C-ND.
GAS TUBE 90V HVY DUTY 10KA AXL - SL1011B090A
Order 'gas tube 90v hvy duty 10ka axl - SL1011B090A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B090A-ND.
GAS TUBE 150V HVY DUTY 10KA AXL - SL1011B150A
Order 'gas tube 150v hvy duty 10ka axl - SL1011B150A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B150A-ND.
GAS TUBE 230V HVY DUTY 10KA AXL - SL1011B230A
Order 'gas tube 230v hvy duty 10ka axl - SL1011B230A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B230A-ND.
GAS TUBE 250V HVY DUTY 10KA AXL - SL1011B250A
Order 'gas tube 250v hvy duty 10ka axl - SL1011B250A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B250A-ND.
GAS TUBE 260V HVY DUTY 10KA AXL - SL1011B260A
Order 'gas tube 260v hvy duty 10ka axl - SL1011B260A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B260A-ND.
GAS TUBE 350V HVY DUTY 10KA AXL - SL1011B350A
Order 'gas tube 350v hvy duty 10ka axl - SL1011B350A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B350A-ND.
GAS TUBE 90V HVY 10KA 3PIN CORE - SL1021B090C
Order 'gas tube 90v hvy 10ka 3pin core - SL1021B090C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B090C-ND.
GAS TUBE 200V HVY 10KA 3PIN CORE - SL1021B200C
Order 'gas tube 200v hvy 10ka 3pin core - SL1021B200C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B200C-ND.
GAS TUBE 230V HVY 10KA 3PIN CORE - SL1021B230C
Order 'gas tube 230v hvy 10ka 3pin core - SL1021B230C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B230C-ND.
Send this link via E-Mail
Help With This Screen