Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Surface Mount SL1003A350SM
GAS TUBE 350V 5A/5KA 3PIN SMT - SL1003A350SM - Circuit Protection
| Digi-Key Part Number | SL1003A350SM-ND |
700 |
1.43200 |
Extended Price
1002.40 |
| Manufacturer Part Number | SL1003A350SM | |||
| Description | GAS TUBE 350V 5A/5KA 3PIN SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1003A350SM |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tape & Reel (TR) |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 350V |
| Impulse Discharge Current | 5.0kA 8x20µs |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1003A350SM SL1003A350SM |
GAS TUBE 350V 5A/5KA 3PIN SMT - SL1003A350SM (SL1003A350SM-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Surface Mount SL1003A350SMGas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Surface Mount SL1003A350SM
Order 'gas tube 350v 5a/5ka 3pin smt - SL1003A350SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A350SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Surface Mount SL1003A350C
Order 'gas tube 350v 5a/5ka 3pin core - SL1003A350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A350C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Through Hole SL1003A350R
Order 'gas tube 350v 5a/5ka 3pin radial - SL1003A350R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A350R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Surface Mount SL1021A350C
Order 'gas tube 350v med 5ka 3pin core - SL1021A350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350RF
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021A350R
Order 'gas tube 350v med 5ka 3pin radl - SL1021A350R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021A350R-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3409TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Littelfuse Inc Surface Mount SL1003A230SM
Order 'gas tube 230v 5a/5ka 3pin smt - SL1003A230SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A230SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 260V Littelfuse Inc Surface Mount SL1003A260SM
Order 'gas tube 260v 5a/5ka 3pin smt - SL1003A260SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A260SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 400V Littelfuse Inc Surface Mount SL1003A400SM
Order 'gas tube 400v 5a/5ka 3pin smt - SL1003A400SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1003A400SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc (VA) Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3409CT-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc (VA) Surface Mount SL1003A090SM
Order 'gas tube 90v 5a/5ka 3pin smt - SL1003A090SM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3409DKR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Surface Mount SL1021B350C
Order 'gas tube 350v hvy 10ka 3pin core - SL1021B350C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B350C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021B350RF
Order 'gas tube 350v hvy 10ka 3pin radl - SL1021B350RF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B350RF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Littelfuse Inc Through Hole SL1021B350R
Order 'gas tube 350v hvy 10ka 3pin radl - SL1021B350R' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B350R-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Littelfuse Inc Surface Mount SL1003A350SM
Send this link via E-Mail
Help With This Screen
