Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GAS TUBE GDT 5KA 470V SMD - SL1002A470SM - Over Voltage Circuit Protection

Digi-Key Part Number SL1002A470SM-ND
Price Break
1000
Unit Price
.51330
Extended Price
513.30
Manufacturer Part NumberSL1002A470SM
DescriptionGAS TUBE GDT 5KA 470V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSL1002A470SM
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL1002A470SM
SL1002A470SM

SL1002A470SM Specification Sheet

Image of GAS TUBE GDT 5KA 470V SMD - SL1002A470SM

GAS TUBE GDT 5KA 470V SMD - SL1002A470SM (SL1002A470SM-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
GAS TUBE GDT 5KA 470V SMD - SL1002A470SM
 Order 'gas tube gdt 5ka 470v smd - SL1002A470SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1002A470SM-ND.
GAS TUBE GDT 5KA 250V SMD - SL1002A250SM
 Order 'gas tube gdt 5ka 250v smd - SL1002A250SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1002A250SM-ND.
GAS TUBE GDT 5KA 600V SMD - SL1002A600SM
 Order 'gas tube gdt 5ka 600v smd - SL1002A600SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1002A600SM-ND.
GAS TUBE GDT 5KA 470V CORE - SL1011A470C
 Order 'gas tube gdt 5ka 470v core - SL1011A470C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A470C-ND.
GAS TUBE GDT 2.5KA 90V SMD - SL0902A090SM
 Order 'gas tube gdt 2.5ka 90v smd - SL0902A090SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL0902A090SM-ND.
GAS TUBE GDT 2.5KA 230V SMD - SL0902A230SM
 Order 'gas tube gdt 2.5ka 230v smd - SL0902A230SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL0902A230SM-ND.
GAS TUBE GDT 2.5KA 350V SMD - SL0902A350SM
 Order 'gas tube gdt 2.5ka 350v smd - SL0902A350SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL0902A350SM-ND.
GAS TUBE GDT 2.5KA 450V SMD - SL1002A450SM
 Order 'gas tube gdt 2.5ka 450v smd - SL1002A450SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1002A450SM-ND.
GAS TUBE GDT 5KA 350V RAD+FS - SL1003A350RF
 Order 'gas tube gdt 5ka 350v rad+fs - SL1003A350RF' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1003A350RF-ND.
GAS TUBE GDT 5KA 75V CORE - SL1011A075C
 Order 'gas tube gdt 5ka 75v core - SL1011A075C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A075C-ND.
GAS TUBE GDT 5KA 145V CORE - SL1011A145C
 Order 'gas tube gdt 5ka 145v core - SL1011A145C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A145C-ND.
GAS TUBE GDT 5KA 400V AXIAL - SL1011A400A
 Order 'gas tube gdt 5ka 400v axial - SL1011A400A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A400A-ND.
GAS TUBE GDT 5KA 400V CORE - SL1011A400C
 Order 'gas tube gdt 5ka 400v core - SL1011A400C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A400C-ND.
GAS TUBE GDT 5KA 500V AXIAL - SL1011A500A
 Order 'gas tube gdt 5ka 500v axial - SL1011A500A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A500A-ND.
GAS TUBE GDT 5KA 500V CORE - SL1011A500C
 Order 'gas tube gdt 5ka 500v core - SL1011A500C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011A500C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GAS TUBE GDT 5KA 350V RAD+FS - SL1003A350RF Next: GAS TUBE GDT 5KA 500V CORE - SL1011A500C