Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600SM
GAS TRIGGER TUBE 600V SMD - LT600SM
| Digi-Key Part Number | LT600SM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT600SM | |||
| Description | GAS TRIGGER TUBE 600V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT600SM |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tube |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 600V |
| Impulse Discharge Current | 400A |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT600SM LT600SM |
LT600SM Specification Sheet
GAS TRIGGER TUBE 600V SMD - LT600SM (LT600SM-ND)
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600SMGas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600SM
Order 'gas trigger tube 600v smd - LT600SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Surface Mount XT600SM
Order 'gas trigger tube 600v smd - XT600SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600C
Order 'gas trigger tube 600v core - LT600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Surface Mount VS600SM
Order 'gas trigger tube 600v axial t&r - VS600SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Surface Mount XT600C
Order 'gas trigger tube 600v core - XT600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 350V Littelfuse Inc Surface Mount LT350SM
Order 'gas trigger tube 350v smd - LT350SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT350SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 450V Littelfuse Inc Surface Mount LT450SM
Order 'gas trigger tube 450v smd - LT450SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT450SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A-B
Order 'gas trigger tube 600v axial bulk - LT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A
Order 'gas trigger tube 600v axial t/r - LT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 800V Littelfuse Inc Surface Mount LT800SM
Order 'gas trigger tube 800v smd - LT800SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT800SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600A-B
Order 'gas trigger tube 600v axial t&r - VS600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600A
Order 'gas trigger tube 600v axial t&r - VS600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600C
Order 'gas trigger tube 600v axial t&r - VS600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Through Hole XT600A-B
Order 'gas trigger tube 600v axial bulk - XT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Through Hole XT600A
Order 'gas trigger tube 600v axial t&r - XT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600SM
Send this link via E-Mail
Help With This Screen
