Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A
GAS TRIGGER TUBE 600V AXIAL T/R - LT600A - Circuit Protection
| Digi-Key Part Number | LT600A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT600A | |||
| Description | GAS TRIGGER TUBE 600V AXIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT600A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tape & Reel (TR) |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 600V |
| Impulse Discharge Current | 400A |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT600A LT600A |
LT600A Specification Sheet
GAS TRIGGER TUBE 600V AXIAL T/R - LT600A (LT600A-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600AGas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A
Order 'gas trigger tube 600v axial t/r - LT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 350V Littelfuse Inc Through Hole XT350A-B
Order 'gas trigger tube 350v axial bulk - XT350A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT350A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 350V Littelfuse Inc Through Hole XT350A
Order 'gas trigger tube 350v axial t&r - XT350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT350A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 800V Littelfuse Inc Through Hole XT800A-B
Order 'gas trigger tube 800v axial bulk - XT800A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT800A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 800V Littelfuse Inc Through Hole XT800A
Order 'gas trigger tube 800v axial t&r - XT800A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT800A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A-B
Order 'gas trigger tube 600v axial bulk - LT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600A-B
Order 'gas trigger tube 600v axial t&r - VS600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600A
Order 'gas trigger tube 600v axial t&r - VS600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Through Hole VS600C
Order 'gas trigger tube 600v axial t&r - VS600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Through Hole XT600A-B
Order 'gas trigger tube 600v axial bulk - XT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Through Hole XT600A
Order 'gas trigger tube 600v axial t&r - XT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 1.0kA 8x20µs 600V Littelfuse Inc Surface Mount VS600SM
Order 'gas trigger tube 600v axial t&r - VS600SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600C
Order 'gas trigger tube 600v core - LT600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Surface Mount LT600SM
Order 'gas trigger tube 600v smd - LT600SM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection - 600V Littelfuse Inc Surface Mount XT600C
Order 'gas trigger tube 600v core - XT600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600C-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A
Send this link via E-Mail
Help With This Screen
