GAS TRIGGER TUBE 600V AXIAL BULK - LT600A-B - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A-B
| Digi-Key Part Number | LT600A-B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT600A-B | |||
| Description | GAS TRIGGER TUBE 600V AXIAL BULK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT600A-B |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 600V |
| Impulse Discharge Current | 400A |
| Tolerance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT600A B LT600AB |
LT600A-B Specification Sheet
GAS TRIGGER TUBE 600V AXIAL BULK - LT600A-B (LT600A-B-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A-BGAS TRIGGER TUBE 600V AXIAL BULK - LT600A-B
Order 'gas trigger tube 600v axial bulk - LT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-B-ND.
GAS TRIGGER TUBE 350V AXIAL BULK - XT350A-B
Order 'gas trigger tube 350v axial bulk - XT350A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT350A-B-ND.
GAS TRIGGER TUBE 800V AXIAL BULK - XT800A-B
Order 'gas trigger tube 800v axial bulk - XT800A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT800A-B-ND.
GAS TRIGGER TUBE 600V AXIAL BULK - XT600A-B
Order 'gas trigger tube 600v axial bulk - XT600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-B-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - XT350A
Order 'gas trigger tube 350v axial t&r - XT350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT350A-ND.
GAS TRIGGER TUBE 800V AXIAL T&R - XT800A
Order 'gas trigger tube 800v axial t&r - XT800A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT800A-ND.
GAS TRIGGER TUBE 600V AXIAL T/R - LT600A
Order 'gas trigger tube 600v axial t/r - LT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT600A-ND.
GAS TRIGGER TUBE 600V AXIAL T&R - VS600A-B
Order 'gas trigger tube 600v axial t&r - VS600A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-B-ND.
GAS TRIGGER TUBE 600V AXIAL T&R - VS600A
Order 'gas trigger tube 600v axial t&r - VS600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600A-ND.
GAS TRIGGER TUBE 600V AXIAL T&R - VS600C
Order 'gas trigger tube 600v axial t&r - VS600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number VS600C-ND.
GAS TRIGGER TUBE 600V AXIAL T&R - XT600A
Order 'gas trigger tube 600v axial t&r - XT600A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number XT600A-ND.
GAS TRIGGER TUBE 230V AXIAL BULK - LT230A-B
Order 'gas trigger tube 230v axial bulk - LT230A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT230A-B-ND.
GAS TRIGGER TUBE 350V AXIAL BULK - LT350A-B
Order 'gas trigger tube 350v axial bulk - LT350A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT350A-B-ND.
GAS TRIGGER TUBE 450V AXIAL BULK - LT450A-B
Order 'gas trigger tube 450v axial bulk - LT450A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT450A-B-ND.
GAS TRIGGER TUBE 800V AXIAL BULK - LT800A-B
Order 'gas trigger tube 800v axial bulk - LT800A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number LT800A-B-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 400A 600V Littelfuse Inc Through Hole LT600A-B
Send this link via E-Mail
Help With This Screen
