GAS TRIGGER TUBE 350V CORE - LT350C - Over Voltage Circuit Protection
| Digi-Key Part Number | LT350C-ND |
1000 |
1.97925 |
Extended Price
1979.25 |
| Manufacturer Part Number | LT350C | |||
| Description | GAS TRIGGER TUBE 350V CORE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT350C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Spark Over Voltage | 350 V [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 6.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Capacitance | 2.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT350C LT350C |
LT350C Specification Sheet
GAS TRIGGER TUBE 350V CORE - LT350C (LT350C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TRIGGER TUBE 350V CORE - LT350C
Order 'gas trigger tube 350v core - LT350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT350C-ND.
GAS TRIGGER TUBE 350V CORE - XT350C
Order 'gas trigger tube 350v core - XT350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT350C-ND.
GAS TRIGGER TUBE 230V CORE - LT230C
Order 'gas trigger tube 230v core - LT230C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT230C-ND.
GAS TRIGGER TUBE 350V AXIAL BULK - LT350A-B
Order 'gas trigger tube 350v axial bulk - LT350A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT350A-B-ND.
GAS TRIGGER TUBE 350V AXIAL T/R - LT350A
Order 'gas trigger tube 350v axial t/r - LT350A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT350A-ND.
GAS TRIGGER TUBE 350V SMD - LT350SM
Order 'gas trigger tube 350v smd - LT350SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT350SM-ND.
GAS TRIGGER TUBE 450V CORE - LT450C
Order 'gas trigger tube 450v core - LT450C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT450C-ND.
GAS TRIGGER TUBE 600V CORE - LT600C
Order 'gas trigger tube 600v core - LT600C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT600C-ND.
GAS TRIGGER TUBE 800V CORE - LT800C
Order 'gas trigger tube 800v core - LT800C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT800C-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - VS350A-B
Order 'gas trigger tube 350v axial t&r - VS350A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS350A-B-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - VS350A
Order 'gas trigger tube 350v axial t&r - VS350A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS350A-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - VS350C
Order 'gas trigger tube 350v axial t&r - VS350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS350C-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - VS350SM
Order 'gas trigger tube 350v axial t&r - VS350SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS350SM-ND.
GAS TRIGGER TUBE 350V AXIAL BULK - XT350A-B
Order 'gas trigger tube 350v axial bulk - XT350A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT350A-B-ND.
GAS TRIGGER TUBE 350V AXIAL T&R - XT350A
Order 'gas trigger tube 350v axial t&r - XT350A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT350A-ND.
Send this link via E-Mail
Help With This Screen