ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSAE80
| Digi-Key Part Number | GT-RLSAE80-ND |
1000 |
.76370 |
Extended Price
763.70 |
| Manufacturer Part Number | GT-RLSAE80 | |||
| Description | ARRESTOR DC LD 80V 2L RAD GTUBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GT-RLSAE80 |
| Vendor | Lumex Opto/Components Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 80V |
| Impulse Discharge Current | 1.5kA 8x20µs |
| Tolerance | ±10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GT RLSAE80 GTRLSAE80 |
GT-RLSAE80 Specification Sheet
ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSAE80 (GT-RLSAE80-ND)
Related parts :ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSAE80
Order 'arrestor dc ld 80v 2l rad gtube - GT-RLSAE80' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE80-ND.
ARRESTOR DC LD 350V 2L RAD GTUBE - GT-RLSAE350
Order 'arrestor dc ld 350v 2l rad gtube - GT-RLSAE350' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE350-ND.
ARRESTOR DC LD 500V 2L RAD GTUBE - GT-RLSAE500
Order 'arrestor dc ld 500v 2l rad gtube - GT-RLSAE500' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE500-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM470L-ND.
ARRESTOR 600VDC HD CER 2LD GTUBE - GT-CM600L
Order 'arrestor 600vdc hd cer 2ld gtube - GT-CM600L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM600L-ND.
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
Order 'arrestor 800vdc hd cer 2ld gtube - GT-CM800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM800L-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215012-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215012-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2000-1-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215012-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215012-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2000-2-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215022-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215022-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2001-1-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215022-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215022-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2001-2-ND.
SURGE ARRESTOR 1812 200V SMD - GT-SMD181220012-TR
Order 'surge arrestor 1812 200v smd - GT-SMD181220012-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2002-1-ND.
SURGE ARRESTOR 1812 200V SMD - GT-SMD181220012-TR
Order 'surge arrestor 1812 200v smd - GT-SMD181220012-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2002-2-ND.
SURGE ARRESTOR 1812 200V SMD - GT-SMD181220022-TR
Order 'surge arrestor 1812 200v smd - GT-SMD181220022-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2003-1-ND.
Send this link via E-Mail
Help With This Screen
