ARRESTOR DC LD 350V 2L RAD GTUBE - GT-RLSAE350 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | GT-RLSAE350-ND |
1000 |
.76370 |
Extended Price
763.70 |
| Manufacturer Part Number | GT-RLSAE350 | |||
| Description | ARRESTOR DC LD 350V 2L RAD GTUBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GT-RLSAE350 |
| Vendor | Lumex Opto/Components Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 350V |
| Impulse Discharge Current | 1.5kA 8x20µs |
| Tolerance | ±10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GT RLSAE350 GTRLSAE350 |
GT-RLSAE350 Specification Sheet
ARRESTOR DC LD 350V 2L RAD GTUBE - GT-RLSAE350 (GT-RLSAE350-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :ARRESTOR DC LD 350V 2L RAD GTUBE - GT-RLSAE350
Order 'arrestor dc ld 350v 2l rad gtube - GT-RLSAE350' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE350-ND.
ARRESTOR DC LD 500V 2L RAD GTUBE - GT-RLSAE500
Order 'arrestor dc ld 500v 2l rad gtube - GT-RLSAE500' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE500-ND.
ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSAE80
Order 'arrestor dc ld 80v 2l rad gtube - GT-RLSAE80' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-RLSAE80-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM470L-ND.
ARRESTOR 600VDC HD CER 2LD GTUBE - GT-CM600L
Order 'arrestor 600vdc hd cer 2ld gtube - GT-CM600L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM600L-ND.
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
Order 'arrestor 800vdc hd cer 2ld gtube - GT-CM800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM800L-ND.
CAP ALUM 1.0UF 350V ELECT RAD - SEK010M350ST
Order 'cap alum 1.0uf 350v elect rad - SEK010M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK010M350ST-ND.
CAP ALUM 10UF 350V ELECT RAD - SEK100M350ST
Order 'cap alum 10uf 350v elect rad - SEK100M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK100M350ST-ND.
CAP ALUM 100UF 350V ELECT RAD - SEK101M350ST
Order 'cap alum 100uf 350v elect rad - SEK101M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK101M350ST-ND.
CAP ALUM 22UF 350V ELECT RAD - SEK220M350ST
Order 'cap alum 22uf 350v elect rad - SEK220M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK220M350ST-ND.
CAP ALUM 2.2UF 350V ELECT RAD - SEK2R2M350ST
Order 'cap alum 2.2uf 350v elect rad - SEK2R2M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK2R2M350ST-ND.
CAP ALUM 33UF 350V ELECT RAD - SEK330M350ST
Order 'cap alum 33uf 350v elect rad - SEK330M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK330M350ST-ND.
CAP ALUM 3.3UF 350V ELECT RAD - SEK3R3M350ST
Order 'cap alum 3.3uf 350v elect rad - SEK3R3M350ST' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SEK3R3M350ST-ND.
Send this link via E-Mail
Help With This Screen
