ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSA80D - Over Voltage Circuit Protection
| Digi-Key Part Number | GT-RLSA80D-ND |
1000 |
.52230 |
Extended Price
522.30 |
| Manufacturer Part Number | GT-RLSA80D | |||
| Description | ARRESTOR DC LD 80V 2L RAD GTUBE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GT-RLSA80D |
| Vendor | Lumex Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Spark Over Voltage | 80 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | RoHS Compliant |
| Other Names |
GT RLSA80D GTRLSA80D |
ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSA80D (GT-RLSA80D-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSA80D
Order 'arrestor dc ld 80v 2l rad gtube - GT-RLSA80D' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-RLSA80D-ND.
ARRESTOR DC LD 80V 2L RAD GTUBE - GT-RLSAE80
Order 'arrestor dc ld 80v 2l rad gtube - GT-RLSAE80' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-RLSAE80-ND.
ARRESTOR DC LD 350V 2L RAD GTUBE - GT-RLSAE350
Order 'arrestor dc ld 350v 2l rad gtube - GT-RLSAE350' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-RLSAE350-ND.
ARRESTOR DC LD 500V 2L RAD GTUBE - GT-RLSAE500
Order 'arrestor dc ld 500v 2l rad gtube - GT-RLSAE500' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-RLSAE500-ND.
ARRESTOR AC LD 450V 3L RAD GTUBE - GT-RLSA3450D
Order 'arrestor ac ld 450v 3l rad gtube - GT-RLSA3450D' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-RLSA3450D-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM470L-ND.
ARRESTOR 600VDC HD CER 2LD GTUBE - GT-CM600L
Order 'arrestor 600vdc hd cer 2ld gtube - GT-CM600L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM600L-ND.
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
Order 'arrestor 800vdc hd cer 2ld gtube - GT-CM800L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM800L-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215012-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215012-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2000-1-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215012-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215012-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2000-2-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215022-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215022-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2001-1-ND.
SURGE ARRESTOR 1812 150V SMD - GT-SMD181215022-TR
Order 'surge arrestor 1812 150v smd - GT-SMD181215022-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2001-2-ND.
SURGE ARRESTOR 1812 200V SMD - GT-SMD181220012-TR
Order 'surge arrestor 1812 200v smd - GT-SMD181220012-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-2002-1-ND.
Send this link via E-Mail
Help With This Screen