Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GAS TUBE 8MM 350V 20% 20KA - GTCN38-351M-P20

Digi-Key Part Number GTCN38-351M-P20-ND
Price Break
1000
Unit Price
.79300
Extended Price
793.00
Manufacturer Part NumberGTCN38-351M-P20
DescriptionGAS TUBE 8MM 350V 20% 20KA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGTCN38-351M-P20
VendorRaychem/Tyco Electronics
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GTCN38 351M P20
GTCN38351MP20


Image of GAS TUBE 8MM 350V 20% 20KA - GTCN38-351M-P20

GAS TUBE 8MM 350V 20% 20KA - GTCN38-351M-P20 (GTCN38-351M-P20-ND)

Related parts :
GAS TUBE 8MM 350V 20% 20KA - GTCN38-351M-P20
 Order 'gas tube 8mm 350v 20% 20ka - GTCN38-351M-P20' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-351M-P20-ND.
GAS TUBE 8MM 350V 20% 10KA - GTCN38-351M-Q10
 Order 'gas tube 8mm 350v 20% 10ka - GTCN38-351M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-351M-Q10-ND.
GAS TUBE 8MM 350V 20% 15KA - GTCN28-351M-P15
 Order 'gas tube 8mm 350v 20% 15ka - GTCN28-351M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN28-351M-P15-ND.
GAS TUBE 8MM 350V 20% 10KA RAD - GTCR38-351M-P20
 Order 'gas tube 8mm 350v 20% 10ka rad - GTCR38-351M-P20' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR38-351M-P20-ND.
GAS TUBE 8MM 350V 20% 15KA AXIAL - GTCA28-351M-P15
 Order 'gas tube 8mm 350v 20% 15ka axial - GTCA28-351M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-351M-P15-ND.
GAS TUBE 8MM 350V 20% 10KA RAD - GTCR38-351M-Q10
 Order 'gas tube 8mm 350v 20% 10ka rad - GTCR38-351M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR38-351M-Q10-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B
 Order 'gas tube 6mm 350v 20% 5ka - GTCN26-351M-P05-B' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN26-351M-P05-B-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN36-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka - GTCN36-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN36-351M-P05-ND.
GAS TUBE 8MM 150V 20% 10KA - GTCN38-151M-Q10
 Order 'gas tube 8mm 150v 20% 10ka - GTCN38-151M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-151M-Q10-ND.
GAS TUBE 8MM 230V 20% 10KA - GTCN38-231M-Q10
 Order 'gas tube 8mm 230v 20% 10ka - GTCN38-231M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-231M-Q10-ND.
GAS TUBE 8MM 250V 20% 10KA - GTCN38-251M-Q10
 Order 'gas tube 8mm 250v 20% 10ka - GTCN38-251M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-251M-Q10-ND.
GAS TUBE 8MM 420V 20% 10KA - GTCN38-421M-Q10
 Order 'gas tube 8mm 420v 20% 10ka - GTCN38-421M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-421M-Q10-ND.
GAS TUBE 8MM 500V 20% 10KA - GTCN38-501M-Q10
 Order 'gas tube 8mm 500v 20% 10ka - GTCN38-501M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-501M-Q10-ND.
GAS TUBE 8MM 90V 20% 10KA - GTCN38-900M-Q10
 Order 'gas tube 8mm 90v 20% 10ka - GTCN38-900M-Q10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN38-900M-Q10-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCR36-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka - GTCR36-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR36-351M-P05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GAS TUBE 8MM 350V 20% 15KA AXIAL - GTCA28-351M-P15 Next: GAS TUBE 8MM 4000V 20% 1KA AXIAL - GTCA28-402M-P01