Keywords:





GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15 - Circuit Protection

Digi-Key Part Number GTCN28-231M-P15-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGTCN28-231M-P15
DescriptionGAS TUBE 8MM 230V 20% 15KA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGTCN28-231M-P15
VendorTyco Electronics
CategoryCircuit Protection
PackagingTray
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage230V
Impulse Discharge Current15kA 8x20µs
Tolerance±20%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GTCN28 231M P15
GTCN28231MP15

GTCN28-231M-P15 Specification Sheet

Image of GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15

GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15 (GTCN28-231M-P15-ND) - Circuit Protection

Related parts Circuit Protection :
GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15
 Order 'gas tube 8mm 230v 20% 15ka - GTCN28-231M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231M-P15-ND.
GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15-FS
 Order 'gas tube 8mm 230v 20% 15ka - GTCN28-231M-P15-FS' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231M-P15-FS-ND.
GAS TUBE 8MM 150V 20% 15KA - GTCN28-151M-P15
 Order 'gas tube 8mm 150v 20% 15ka - GTCN28-151M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P15-ND.
GAS TUBE 8MM 250V 20% 15KA - GTCN28-251M-P15
 Order 'gas tube 8mm 250v 20% 15ka - GTCN28-251M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-251M-P15-ND.
GAS TUBE 8MM 350V 20% 15KA - GTCN28-351M-P15
 Order 'gas tube 8mm 350v 20% 15ka - GTCN28-351M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-351M-P15-ND.
GAS TUBE 8MM 90V 20% 15KA - GTCN28-900M-P15
 Order 'gas tube 8mm 90v 20% 15ka - GTCN28-900M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-900M-P15-ND.
GAS TUBE 8MM 230V 20% 10KA - GTCN38-231M-Q10
 Order 'gas tube 8mm 230v 20% 10ka - GTCN38-231M-Q10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN38-231M-Q10-ND.
GAS TUBE 8MM 230V 20% 10KA - GTCN38-231M-Q10-FS
 Order 'gas tube 8mm 230v 20% 10ka - GTCN38-231M-Q10-FS' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN38-231M-Q10-FS-ND.
GAS TUBE 8MM 230V 20% 10KA - GTCA38-231M-R10-FS2
 Order 'gas tube 8mm 230v 20% 10ka - GTCA38-231M-R10-FS2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA38-231M-R10-FS2-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
 Order 'gas tube 6mm 230v 20% 5ka - GTCN26-231M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-231M-P05-B-ND.
GAS TUBE 6MM 230V 20% 10KA - GTCN36-231M-P10
 Order 'gas tube 6mm 230v 20% 10ka - GTCN36-231M-P10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-231M-P10-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCR36-231M-R05-FT
 Order 'gas tube 6mm 230v 20% 5ka - GTCR36-231M-R05-FT' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCR36-231M-R05-FT-ND.
GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05
 Order 'gas tube 8mm 150v 20% 5ka - GTCN28-151M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P05-ND.
GAS TUBE 8MM 230V 15% 5KA - GTCN28-231L-P05
 Order 'gas tube 8mm 230v 15% 5ka - GTCN28-231L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231L-P05-ND.
GAS TUBE 8MM 75V 20% 5KA - GTCN28-750M-P05
 Order 'gas tube 8mm 75v 20% 5ka - GTCN28-750M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-750M-P05-ND.

Send this link via E-Mail
Help With This Screen

GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE 8MM 230V 20% 10KA - GTCN38-231M-Q10-FS Next: GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15-FS
GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15