GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05 - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 150V Tyco Electronics Surface Mount GTCN28-151M-P05
| Digi-Key Part Number | GTCN28-151M-P05-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GTCN28-151M-P05 | |||
| Description | GAS TUBE 8MM 150V 20% 5KA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTCN28-151M-P05 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Packaging | Tray |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 150V |
| Impulse Discharge Current | 5.0kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTCN28 151M P05 GTCN28151MP05 |
GTCN28-151M-P05 Specification Sheet
GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05 (GTCN28-151M-P05-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 150V Tyco Electronics Surface Mount GTCN28-151M-P05GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka - GTCN28-151M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P05-ND.
GAS TUBE 8MM 150V 20% 15KA - GTCN28-151M-P15
Order 'gas tube 8mm 150v 20% 15ka - GTCN28-151M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P15-ND.
GAS TUBE 8MM 75V 20% 5KA - GTCN28-750M-P05
Order 'gas tube 8mm 75v 20% 5ka - GTCN28-750M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA - GTCN28-900M-P05
Order 'gas tube 8mm 90v 20% 5ka - GTCN28-900M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-900M-P05-ND.
GAS TUBE 8MM 150V 20% 5KA - GTCA28-151M-R05
Order 'gas tube 8mm 150v 20% 5ka - GTCA28-151M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA28-151M-R05-ND.
GAS TUBE 8MM 230V 15% 5KA - GTCN28-231L-P05
Order 'gas tube 8mm 230v 15% 5ka - GTCN28-231L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231L-P05-ND.
GAS TUBE 8MM 252V 15% 5KA - GTCN28-251L-P05
Order 'gas tube 8mm 252v 15% 5ka - GTCN28-251L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-251L-P05-ND.
GAS TUBE 8MM 300V 15% 5KA - GTCN28-301L-P05
Order 'gas tube 8mm 300v 15% 5ka - GTCN28-301L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-301L-P05-ND.
GAS TUBE 8MM 350V 15% 5KA - GTCN28-351L-P05
Order 'gas tube 8mm 350v 15% 5ka - GTCN28-351L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-351L-P05-ND.
GAS TUBE 8MM 400V 15% 5KA - GTCN28-401L-P05
Order 'gas tube 8mm 400v 15% 5ka - GTCN28-401L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-401L-P05-ND.
GAS TUBE 8MM 470V 15% 5KA - GTCN28-471L-P05
Order 'gas tube 8mm 470v 15% 5ka - GTCN28-471L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-471L-P05-ND.
GAS TUBE 8MM 600V 15% 5KA - GTCN28-601L-P05
Order 'gas tube 8mm 600v 15% 5ka - GTCN28-601L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-601L-P05-ND.
GAS TUBE 8MM 150V 20% 10KA - GTCN38-151M-Q10
Order 'gas tube 8mm 150v 20% 10ka - GTCN38-151M-Q10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN38-151M-Q10-ND.
GAS TUBE 8MM 150V 20% 10KA - GTCN38-151M-Q10-FS
Order 'gas tube 8mm 150v 20% 10ka - GTCN38-151M-Q10-FS' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN38-151M-Q10-FS-ND.
GAS TUBE 8MM 400V 20% 5KA - GTCN28-401M-R05
Order 'gas tube 8mm 400v 20% 5ka - GTCN28-401M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-401M-R05-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 150V Tyco Electronics Surface Mount GTCN28-151M-P05
Send this link via E-Mail
Help With This Screen
