GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Tyco Electronics Surface Mount GTCN26-351M-P05-B
| Digi-Key Part Number | GTCN26-351M-P05-B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GTCN26-351M-P05-B | |||
| Description | GAS TUBE 6MM 350V 20% 5KA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTCN26-351M-P05-B |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 350V |
| Impulse Discharge Current | 5.0kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTCN26 351M P05 B GTCN26351MP05B |
GTCN26-351M-P05-B Specification Sheet
GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B (GTCN26-351M-P05-B-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Tyco Electronics Surface Mount GTCN26-351M-P05-BGAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B
Order 'gas tube 6mm 350v 20% 5ka - GTCN26-351M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-351M-P05-B-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN36-351M-P05
Order 'gas tube 6mm 350v 20% 5ka - GTCN36-351M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-351M-P05-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
Order 'gas tube 6mm 230v 20% 5ka - GTCN26-231M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-231M-P05-B-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCN36-900M-P05
Order 'gas tube 6mm 90v 20% 5ka - GTCN36-900M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-900M-P05-ND.
GAS TUBE 8MM 350V 20% 5KA - GTCA28-351M-R05
Order 'gas tube 8mm 350v 20% 5ka - GTCA28-351M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA28-351M-R05-ND.
GAS TUBE 6MM 100V 20% 2KA - GTCN26-101M-P02-B
Order 'gas tube 6mm 100v 20% 2ka - GTCN26-101M-P02-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-101M-P02-B-ND.
GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka - GTCN28-151M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P05-ND.
GAS TUBE 8MM 75V 20% 5KA - GTCN28-750M-P05
Order 'gas tube 8mm 75v 20% 5ka - GTCN28-750M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA - GTCN28-900M-P05
Order 'gas tube 8mm 90v 20% 5ka - GTCN28-900M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-900M-P05-ND.
GAS TUBE 6MM 100V 20% 5KA - GTCA26-101M-R05
Order 'gas tube 6mm 100v 20% 5ka - GTCA26-101M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA26-101M-R05-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCA26-900M-R05
Order 'gas tube 6mm 90v 20% 5ka - GTCA26-900M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA26-900M-R05-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCR36-231M-R05-FT
Order 'gas tube 6mm 230v 20% 5ka - GTCR36-231M-R05-FT' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCR36-231M-R05-FT-ND.
GAS TUBE 6MM 420V 20% 5KA SMD - GTCS26-421M-R05-2
Order 'gas tube 6mm 420v 20% 5ka smd - GTCS26-421M-R05-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCS26-421M-R05-2-ND.
GAS TUBE 6MM 420V 20% 5KA SMD - GTCS26-421M-R05
Order 'gas tube 6mm 420v 20% 5ka smd - GTCS26-421M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCS26-421M-R05-ND.
GAS TUBE 8MM 350V 20% 15KA - GTCN28-351M-P15
Order 'gas tube 8mm 350v 20% 15ka - GTCN28-351M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-351M-P15-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 350V Tyco Electronics Surface Mount GTCN26-351M-P05-B
Send this link via E-Mail
Help With This Screen
