Keywords:





GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B - Circuit Protection

Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Tyco Electronics Surface Mount GTCN26-231M-P05-B

Digi-Key Part Number GTCN26-231M-P05-B-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGTCN26-231M-P05-B
DescriptionGAS TUBE 6MM 230V 20% 5KA
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Tyco Electronics Surface Mount GTCN26-231M-P05-B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Tyco Electronics Surface Mount GTCN26-231M-P05-B
Technical/Catalog InformationGTCN26-231M-P05-B
VendorTyco Electronics
CategoryCircuit Protection
PackagingBulk
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage230V
Impulse Discharge Current5.0kA 8x20µs
Tolerance±20%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GTCN26 231M P05 B
GTCN26231MP05B

GTCN26-231M-P05-B Specification Sheet

Image of GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B

GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B (GTCN26-231M-P05-B-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Tyco Electronics Surface Mount GTCN26-231M-P05-B
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
 Order 'gas tube 6mm 230v 20% 5ka - GTCN26-231M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-231M-P05-B-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B
 Order 'gas tube 6mm 350v 20% 5ka - GTCN26-351M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-351M-P05-B-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCR36-231M-R05-FT
 Order 'gas tube 6mm 230v 20% 5ka - GTCR36-231M-R05-FT' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCR36-231M-R05-FT-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN36-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka - GTCN36-351M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-351M-P05-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCN36-900M-P05
 Order 'gas tube 6mm 90v 20% 5ka - GTCN36-900M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-900M-P05-ND.
GAS TUBE 6MM 230V 20% 10KA - GTCN36-231M-P10
 Order 'gas tube 6mm 230v 20% 10ka - GTCN36-231M-P10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN36-231M-P10-ND.
GAS TUBE 6MM 100V 20% 2KA - GTCN26-101M-P02-B
 Order 'gas tube 6mm 100v 20% 2ka - GTCN26-101M-P02-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-101M-P02-B-ND.
GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05
 Order 'gas tube 8mm 150v 20% 5ka - GTCN28-151M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P05-ND.
GAS TUBE 8MM 75V 20% 5KA - GTCN28-750M-P05
 Order 'gas tube 8mm 75v 20% 5ka - GTCN28-750M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA - GTCN28-900M-P05
 Order 'gas tube 8mm 90v 20% 5ka - GTCN28-900M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-900M-P05-ND.
GAS TUBE 6MM 100V 20% 5KA - GTCA26-101M-R05
 Order 'gas tube 6mm 100v 20% 5ka - GTCA26-101M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA26-101M-R05-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCA26-900M-R05
 Order 'gas tube 6mm 90v 20% 5ka - GTCA26-900M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCA26-900M-R05-ND.
GAS TUBE 6MM 420V 20% 5KA SMD - GTCS26-421M-R05-2
 Order 'gas tube 6mm 420v 20% 5ka smd - GTCS26-421M-R05-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCS26-421M-R05-2-ND.
GAS TUBE 6MM 420V 20% 5KA SMD - GTCS26-421M-R05
 Order 'gas tube 6mm 420v 20% 5ka smd - GTCS26-421M-R05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCS26-421M-R05-ND.
GAS TUBE 6MM 230V 20% 10KA SMD - GTCS36-231M-R10
 Order 'gas tube 6mm 230v 20% 10ka smd - GTCS36-231M-R10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCS36-231M-R10-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 230V Tyco Electronics Surface Mount GTCN26-231M-P05-B
Send this link via E-Mail
Help With This Screen

GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS TUBE 6MM 230V 20% 10KA SMD - GTCS36-231M-R10 Next: GAS TUBE 6MM 230V 20% 5KA - GTCR36-231M-R05-FT
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B