Keywords:





ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L - Over Voltage, Current, Temperature Devices

Digi-Key Part Number GT-CM800L-ND
Price Break
1000
Unit Price
2.92180
Extended Price
2921.80
Manufacturer Part NumberGT-CM800L
DescriptionARRESTOR 800VDC HD CER 2LD GTUBE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGT-CM800L
VendorLumex Opto/Components Inc
CategoryOver Voltage, Current, Temperature Devices
PackagingBulk
Package / CaseAxial
Mounting TypeThrough Hole
Spark Over Voltage800V
Impulse Discharge Current10kA 8x20µs
Tolerance±15%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GT CM800L
GTCM800L

GT-CM800L Specification Sheet

Image of ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L

ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L (GT-CM800L-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
 Order 'arrestor 800vdc hd cer 2ld gtube - GT-CM800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM800L-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
 Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
 Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 600VDC HD CER 2LD GTUBE - GT-CM600L
 Order 'arrestor 600vdc hd cer 2ld gtube - GT-CM600L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM600L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
 Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM470L-ND.
ARRESTOR 90VDC HD CER 3LD T8X11 - GT-CM3090L
 Order 'arrestor 90vdc hd cer 3ld t8x11 - GT-CM3090L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3090L-ND.
ARRESTOR 145VDC HD CER 3LD T8X11 - GT-CM3145L
 Order 'arrestor 145vdc hd cer 3ld t8x11 - GT-CM3145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3145L-ND.
ARRESTOR 230VDC HD CER 3LD T8X11 - GT-CM3230L
 Order 'arrestor 230vdc hd cer 3ld t8x11 - GT-CM3230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3230L-ND.
ARRESTOR 350VDC HD CER 3LD T8X11 - GT-CM3350L
 Order 'arrestor 350vdc hd cer 3ld t8x11 - GT-CM3350L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3350L-ND.
ARRESTOR 90VDC HD CER GAS TUBE - GT-CM90L
 Order 'arrestor 90vdc hd cer gas tube - GT-CM90L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM90L-ND.
ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L
 Order 'arrestor 800vdc hd gastube glass - GT-BG800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG800L-ND.
ARRESTOR 75VDC HD GAS TUBE GLASS - GT-BG75L
 Order 'arrestor 75vdc hd gas tube glass - GT-BG75L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG75L-ND.
ARRESTOR 90VDC HD GAS TUBE GLASS - GT-BG90L
 Order 'arrestor 90vdc hd gas tube glass - GT-BG90L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG90L-ND.
ARRESTOR 230VDC HD GASTUBE GLASS - GT-BG230L
 Order 'arrestor 230vdc hd gastube glass - GT-BG230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG230L-ND.
ARRESTOR 350VDC HD GASTUBE GLASS - GT-BG350L
 Order 'arrestor 350vdc hd gastube glass - GT-BG350L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG350L-ND.

Send this link via E-Mail
Help With This Screen

ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ARRESTOR 75VDC HD GAS TUBE GLASS - GT-BG75L Next: ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L