GAS TUBE 8MM 350V 15% 5KA AXIAL - GTCA28-351L-P05 - Over Voltage Circuit Protection
| Digi-Key Part Number | GTCA28-351L-P05-ND |
1000 |
.41700 |
Extended Price
417.00 |
| Manufacturer Part Number | GTCA28-351L-P05 | |||
| Description | GAS TUBE 8MM 350V 15% 5KA AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTCA28-351L-P05 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 350 V [Typ] |
| Spark Over Voltage Tolerance | 15% |
| Impulse Discharge Current | 5.0 kA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Packaging | Tray |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTCA28 351L P05 GTCA28351LP05 |
GAS TUBE 8MM 350V 15% 5KA AXIAL - GTCA28-351L-P05 (GTCA28-351L-P05-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE 8MM 350V 15% 5KA AXIAL - GTCA28-351L-P05
Order 'gas tube 8mm 350v 15% 5ka axial - GTCA28-351L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-351L-P05-ND.
GAS TUBE 8MM 230V 15% 5KA AXIAL - GTCA28-231L-P05
Order 'gas tube 8mm 230v 15% 5ka axial - GTCA28-231L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-231L-P05-ND.
GAS TUBE 8MM 250V 15% 5KA AXIAL - GTCA28-251L-P05
Order 'gas tube 8mm 250v 15% 5ka axial - GTCA28-251L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-251L-P05-ND.
GAS TUBE 8MM 300V 15% 5KA AXIAL - GTCA28-301L-P05
Order 'gas tube 8mm 300v 15% 5ka axial - GTCA28-301L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-301L-P05-ND.
GAS TUBE 8MM 400V 15% 5KA AXIAL - GTCA28-401L-P05
Order 'gas tube 8mm 400v 15% 5ka axial - GTCA28-401L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-401L-P05-ND.
GAS TUBE 8MM 470V 15% 5KA AXIAL - GTCA28-471L-P05
Order 'gas tube 8mm 470v 15% 5ka axial - GTCA28-471L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-471L-P05-ND.
GAS TUBE 8MM 600V 15% 5KA AXIAL - GTCA28-601L-P05
Order 'gas tube 8mm 600v 15% 5ka axial - GTCA28-601L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-601L-P05-ND.
GAS TUBE 8MM 800V 15% 5KA AXIAL - GTCA28-801L-P05
Order 'gas tube 8mm 800v 15% 5ka axial - GTCA28-801L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-801L-P05-ND.
GAS TUBE 8MM 150V 20% 5KA AXIAL - GTCA28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka axial - GTCA28-151M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P05-ND.
GAS TUBE 8MM 75V 20% 5KA AXIAL - GTCA28-750M-P05
Order 'gas tube 8mm 75v 20% 5ka axial - GTCA28-750M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA AXIAL - GTCA28-900M-P05
Order 'gas tube 8mm 90v 20% 5ka axial - GTCA28-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-900M-P05-ND.
GAS TUBE 8MM 350V 15% 5KA - GTCN28-351L-P05
Order 'gas tube 8mm 350v 15% 5ka - GTCN28-351L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN28-351L-P05-ND.
GAS TUBE 6MM 350V 20% 5KA AXIAL - GTCA26-351M-P05
Order 'gas tube 6mm 350v 20% 5ka axial - GTCA26-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-351M-P05-ND.
GAS TUBE 8MM 1500V 15% 3KA AXIAL - GTCA28-152L-P03
Order 'gas tube 8mm 1500v 15% 3ka axial - GTCA28-152L-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-152L-P03-ND.
GAS TUBE 8MM 2700V 15% 3KA AXIAL - GTCA28-272L-P03
Order 'gas tube 8mm 2700v 15% 3ka axial - GTCA28-272L-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-272L-P03-ND.
Send this link via E-Mail
Help With This Screen