GAS TUBE 8MM 2400V 20% 3KA AXIAL - GTCA28-242M-P03 - Over Voltage Circuit Protection
| Digi-Key Part Number | GTCA28-242M-P03-ND |
1000 |
.83100 |
Extended Price
831.00 |
| Manufacturer Part Number | GTCA28-242M-P03 | |||
| Description | GAS TUBE 8MM 2400V 20% 3KA AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTCA28-242M-P03 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 2400 V [Typ] |
| Spark Over Voltage Tolerance | 20% |
| Impulse Discharge Current | 3.0 kA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Packaging | Tray |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTCA28 242M P03 GTCA28242MP03 |
GAS TUBE 8MM 2400V 20% 3KA AXIAL - GTCA28-242M-P03 (GTCA28-242M-P03-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE 8MM 2400V 20% 3KA AXIAL - GTCA28-242M-P03
Order 'gas tube 8mm 2400v 20% 3ka axial - GTCA28-242M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-242M-P03-ND.
GAS TUBE 8MM 1000V 20% 3KA AXIAL - GTCA28-102M-P03
Order 'gas tube 8mm 1000v 20% 3ka axial - GTCA28-102M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-102M-P03-ND.
GAS TUBE 8MM 2100V 20% 3KA AXIAL - GTCA28-212M-P03
Order 'gas tube 8mm 2100v 20% 3ka axial - GTCA28-212M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-212M-P03-ND.
GAS TUBE 8MM 1500V 15% 3KA AXIAL - GTCA28-152L-P03
Order 'gas tube 8mm 1500v 15% 3ka axial - GTCA28-152L-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-152L-P03-ND.
GAS TUBE 8MM 2700V 15% 3KA AXIAL - GTCA28-272L-P03
Order 'gas tube 8mm 2700v 15% 3ka axial - GTCA28-272L-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-272L-P03-ND.
GAS TUBE 8MM 3100V 15% 3KA AXIAL - GTCA28-312L-P03
Order 'gas tube 8mm 3100v 15% 3ka axial - GTCA28-312L-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-312L-P03-ND.
GAS TUBE 8MM 150V 20% 5KA AXIAL - GTCA28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka axial - GTCA28-151M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P05-ND.
GAS TUBE 8MM 150V 20% 15KA AXIAL - GTCA28-151M-P15
Order 'gas tube 8mm 150v 20% 15ka axial - GTCA28-151M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P15-ND.
GAS TUBE 8MM 250V 20% 15KA AXIAL - GTCA28-251M-P15
Order 'gas tube 8mm 250v 20% 15ka axial - GTCA28-251M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-251M-P15-ND.
GAS TUBE 8MM 3000V 20% 1KA AXIAL - GTCA28-302M-P01
Order 'gas tube 8mm 3000v 20% 1ka axial - GTCA28-302M-P01' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-302M-P01-ND.
GAS TUBE 8MM 350V 20% 15KA AXIAL - GTCA28-351M-P15
Order 'gas tube 8mm 350v 20% 15ka axial - GTCA28-351M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-351M-P15-ND.
GAS TUBE 8MM 4000V 20% 1KA AXIAL - GTCA28-402M-P01
Order 'gas tube 8mm 4000v 20% 1ka axial - GTCA28-402M-P01' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-402M-P01-ND.
GAS TUBE 8MM 75V 20% 5KA AXIAL - GTCA28-750M-P05
Order 'gas tube 8mm 75v 20% 5ka axial - GTCA28-750M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA AXIAL - GTCA28-900M-P05
Order 'gas tube 8mm 90v 20% 5ka axial - GTCA28-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-900M-P05-ND.
GAS TUBE 8MM 90V 20% 15KA AXIAL - GTCA28-900M-P15
Order 'gas tube 8mm 90v 20% 15ka axial - GTCA28-900M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-900M-P15-ND.
Send this link via E-Mail
Help With This Screen