Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GAS TUBE 6MM 230V 20% 5KA AXIAL - GTCA26-231M-P05

Digi-Key Part Number GTCA26-231M-P05-ND
Price Break
1000
Unit Price
.50000
Extended Price
500.00
Manufacturer Part NumberGTCA26-231M-P05
DescriptionGAS TUBE 6MM 230V 20% 5KA AXIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGTCA26-231M-P05
VendorRaychem/Tyco Electronics
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameAxial
Spark Over Voltage230 V [Typ]
Spark Over Voltage Tolerance20%
Impulse Discharge Current5.0 kA [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature90 °C [Max]
PackagingTray
Capacitance1.000 pF [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GTCA26 231M P05
GTCA26231MP05


Image of GAS TUBE 6MM 230V 20% 5KA AXIAL - GTCA26-231M-P05

GAS TUBE 6MM 230V 20% 5KA AXIAL - GTCA26-231M-P05 (GTCA26-231M-P05-ND)

Related parts :
GAS TUBE 6MM 230V 20% 5KA AXIAL - GTCA26-231M-P05
 Order 'gas tube 6mm 230v 20% 5ka axial - GTCA26-231M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-231M-P05-ND.
GAS TUBE 6MM 350V 20% 5KA AXIAL - GTCA26-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka axial - GTCA26-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-351M-P05-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
 Order 'gas tube 6mm 230v 20% 5ka - GTCN26-231M-P05-B' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN26-231M-P05-B-ND.
GAS TUBE 6MM 100V 20% 2KA AXIAL - GTCA26-101M-P02
 Order 'gas tube 6mm 100v 20% 2ka axial - GTCA26-101M-P02' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-101M-P02-ND.
GAS TUBE 8MM 150V 20% 5KA AXIAL - GTCA28-151M-P05
 Order 'gas tube 8mm 150v 20% 5ka axial - GTCA28-151M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P05-ND.
GAS TUBE 8MM 230V 15% 5KA AXIAL - GTCA28-231L-P05
 Order 'gas tube 8mm 230v 15% 5ka axial - GTCA28-231L-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-231L-P05-ND.
GAS TUBE 8MM 75V 20% 5KA AXIAL - GTCA28-750M-P05
 Order 'gas tube 8mm 75v 20% 5ka axial - GTCA28-750M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA AXIAL - GTCA28-900M-P05
 Order 'gas tube 8mm 90v 20% 5ka axial - GTCA28-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-900M-P05-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B
 Order 'gas tube 6mm 350v 20% 5ka - GTCN26-351M-P05-B' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN26-351M-P05-B-ND.
GAS TUBE 6MM 230V 20% 10KA - GTCN36-231M-P10
 Order 'gas tube 6mm 230v 20% 10ka - GTCN36-231M-P10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN36-231M-P10-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN36-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka - GTCN36-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN36-351M-P05-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCN36-900M-P05
 Order 'gas tube 6mm 90v 20% 5ka - GTCN36-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN36-900M-P05-ND.
GAS TUBE 6MM 230V 20% 10KA - GTCR36-231M-P10
 Order 'gas tube 6mm 230v 20% 10ka - GTCR36-231M-P10' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR36-231M-P10-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCR36-351M-P05
 Order 'gas tube 6mm 350v 20% 5ka - GTCR36-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR36-351M-P05-ND.
GAS TUBE 6MM 90V 20% 5KA - GTCR36-900M-P05
 Order 'gas tube 6mm 90v 20% 5ka - GTCR36-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCR36-900M-P05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B Next: GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B