GAS TUBE 6MM 100V 20% 2KA AXIAL - GTCA26-101M-P02 - Over Voltage Circuit Protection
| Digi-Key Part Number | GTCA26-101M-P02-ND |
1000 |
.50000 |
Extended Price
500.00 |
| Manufacturer Part Number | GTCA26-101M-P02 | |||
| Description | GAS TUBE 6MM 100V 20% 2KA AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTCA26-101M-P02 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 100 V [Typ] |
| Spark Over Voltage Tolerance | 20% |
| Impulse Discharge Current | 2.0 kA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Packaging | Tray |
| Capacitance | 1.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTCA26 101M P02 GTCA26101MP02 |
GAS TUBE 6MM 100V 20% 2KA AXIAL - GTCA26-101M-P02 (GTCA26-101M-P02-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE 6MM 100V 20% 2KA AXIAL - GTCA26-101M-P02
Order 'gas tube 6mm 100v 20% 2ka axial - GTCA26-101M-P02' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-101M-P02-ND.
GAS TUBE 6MM 100V 20% 2KA - GTCN26-101M-P02-B
Order 'gas tube 6mm 100v 20% 2ka - GTCN26-101M-P02-B' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCN26-101M-P02-B-ND.
GAS TUBE 6MM 230V 20% 5KA AXIAL - GTCA26-231M-P05
Order 'gas tube 6mm 230v 20% 5ka axial - GTCA26-231M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-231M-P05-ND.
GAS TUBE 6MM 350V 20% 5KA AXIAL - GTCA26-351M-P05
Order 'gas tube 6mm 350v 20% 5ka axial - GTCA26-351M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA26-351M-P05-ND.
GAS TUBE 8MM 1000V 20% 3KA AXIAL - GTCA28-102M-P03
Order 'gas tube 8mm 1000v 20% 3ka axial - GTCA28-102M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-102M-P03-ND.
GAS TUBE 8MM 150V 20% 5KA AXIAL - GTCA28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka axial - GTCA28-151M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P05-ND.
GAS TUBE 8MM 150V 20% 15KA AXIAL - GTCA28-151M-P15
Order 'gas tube 8mm 150v 20% 15ka axial - GTCA28-151M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-151M-P15-ND.
GAS TUBE 8MM 2100V 20% 3KA AXIAL - GTCA28-212M-P03
Order 'gas tube 8mm 2100v 20% 3ka axial - GTCA28-212M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-212M-P03-ND.
GAS TUBE 8MM 2400V 20% 3KA AXIAL - GTCA28-242M-P03
Order 'gas tube 8mm 2400v 20% 3ka axial - GTCA28-242M-P03' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-242M-P03-ND.
GAS TUBE 8MM 250V 20% 15KA AXIAL - GTCA28-251M-P15
Order 'gas tube 8mm 250v 20% 15ka axial - GTCA28-251M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-251M-P15-ND.
GAS TUBE 8MM 3000V 20% 1KA AXIAL - GTCA28-302M-P01
Order 'gas tube 8mm 3000v 20% 1ka axial - GTCA28-302M-P01' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-302M-P01-ND.
GAS TUBE 8MM 350V 20% 15KA AXIAL - GTCA28-351M-P15
Order 'gas tube 8mm 350v 20% 15ka axial - GTCA28-351M-P15' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-351M-P15-ND.
GAS TUBE 8MM 4000V 20% 1KA AXIAL - GTCA28-402M-P01
Order 'gas tube 8mm 4000v 20% 1ka axial - GTCA28-402M-P01' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-402M-P01-ND.
GAS TUBE 8MM 75V 20% 5KA AXIAL - GTCA28-750M-P05
Order 'gas tube 8mm 75v 20% 5ka axial - GTCA28-750M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-750M-P05-ND.
GAS TUBE 8MM 90V 20% 5KA AXIAL - GTCA28-900M-P05
Order 'gas tube 8mm 90v 20% 5ka axial - GTCA28-900M-P05' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number GTCA28-900M-P05-ND.
Send this link via E-Mail
Help With This Screen