ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | GT-BG800L-ND |
1000 |
1.86770 |
Extended Price
1867.70 |
| Manufacturer Part Number | GT-BG800L | |||
| Description | ARRESTOR 800VDC HD GASTUBE GLASS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GT-BG800L |
| Vendor | Lumex Opto/Components Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 800V |
| Impulse Discharge Current | 5.0kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GT BG800L GTBG800L |
GT-BG800L Specification Sheet
ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L (GT-BG800L-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L
Order 'arrestor 800vdc hd gastube glass - GT-BG800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG800L-ND.
ARRESTOR 230VDC HD GASTUBE GLASS - GT-BG230L
Order 'arrestor 230vdc hd gastube glass - GT-BG230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG230L-ND.
ARRESTOR 350VDC HD GASTUBE GLASS - GT-BG350L
Order 'arrestor 350vdc hd gastube glass - GT-BG350L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG350L-ND.
ARRESTOR 470VDC HD GASTUBE GLASS - GT-BG470L
Order 'arrestor 470vdc hd gastube glass - GT-BG470L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG470L-ND.
ARRESTOR 600VDC HD GASTUBE GLASS - GT-BG600L
Order 'arrestor 600vdc hd gastube glass - GT-BG600L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG600L-ND.
ARRESTOR 800VDC HD CER 2LD GTUBE - GT-CM800L
Order 'arrestor 800vdc hd cer 2ld gtube - GT-CM800L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM800L-ND.
ARRESTOR 75VDC HD GAS TUBE GLASS - GT-BG75L
Order 'arrestor 75vdc hd gas tube glass - GT-BG75L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG75L-ND.
ARRESTOR 90VDC HD GAS TUBE GLASS - GT-BG90L
Order 'arrestor 90vdc hd gas tube glass - GT-BG90L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG90L-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 90VDC HD CER 3LD T8X11 - GT-CM3090L
Order 'arrestor 90vdc hd cer 3ld t8x11 - GT-CM3090L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3090L-ND.
ARRESTOR 145VDC HD CER 3LD T8X11 - GT-CM3145L
Order 'arrestor 145vdc hd cer 3ld t8x11 - GT-CM3145L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3145L-ND.
ARRESTOR 230VDC HD CER 3LD T8X11 - GT-CM3230L
Order 'arrestor 230vdc hd cer 3ld t8x11 - GT-CM3230L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3230L-ND.
ARRESTOR 350VDC HD CER 3LD T8X11 - GT-CM3350L
Order 'arrestor 350vdc hd cer 3ld t8x11 - GT-CM3350L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM3350L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM470L-ND.
Send this link via E-Mail
Help With This Screen
