ARRESTOR 350VDC HD GASTUBE GLASS - GT-BG350L
| Digi-Key Part Number | GT-BG350L-ND |
1000 |
1.62420 |
Extended Price
1624.20 |
| Manufacturer Part Number | GT-BG350L | |||
| Description | ARRESTOR 350VDC HD GASTUBE GLASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GT-BG350L |
| Vendor | Lumex Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 350 V [Typ] |
| Spark Over Voltage Tolerance | 15% |
| Alternating Discharge Current | 5.0 A [Typ] |
| Impulse Discharge Current | 10.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 6.600 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Bulk |
| Capacitance | 2.000 pF [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | RoHS Compliant |
| Other Names |
GT BG350L GTBG350L |
GT-BG350L Specification Sheet
ARRESTOR 350VDC HD GASTUBE GLASS - GT-BG350L (GT-BG350L-ND)
Related parts:ARRESTOR 350VDC HD GASTUBE GLASS - GT-BG350L
Order 'arrestor 350vdc hd gastube glass - GT-BG350L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG350L-ND.
ARRESTOR 230VDC HD GASTUBE GLASS - GT-BG230L
Order 'arrestor 230vdc hd gastube glass - GT-BG230L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG230L-ND.
ARRESTOR 470VDC HD GASTUBE GLASS - GT-BG470L
Order 'arrestor 470vdc hd gastube glass - GT-BG470L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG470L-ND.
ARRESTOR 600VDC HD GASTUBE GLASS - GT-BG600L
Order 'arrestor 600vdc hd gastube glass - GT-BG600L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG600L-ND.
ARRESTOR 800VDC HD GASTUBE GLASS - GT-BG800L
Order 'arrestor 800vdc hd gastube glass - GT-BG800L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG800L-ND.
ARRESTOR 350VDC HD CER 3LD T8X11 - GT-CM3350L
Order 'arrestor 350vdc hd cer 3ld t8x11 - GT-CM3350L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM3350L-ND.
ARRESTOR 75VDC HD GAS TUBE GLASS - GT-BG75L
Order 'arrestor 75vdc hd gas tube glass - GT-BG75L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG75L-ND.
ARRESTOR 90VDC HD GAS TUBE GLASS - GT-BG90L
Order 'arrestor 90vdc hd gas tube glass - GT-BG90L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-BG90L-ND.
ARRESTOR 145VDC HD CER 2LD GTUBE - GT-CM145L
Order 'arrestor 145vdc hd cer 2ld gtube - GT-CM145L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM145L-ND.
ARRESTOR 230VDC HD CER 2LD GTUBE - GT-CM230L
Order 'arrestor 230vdc hd cer 2ld gtube - GT-CM230L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM230L-ND.
ARRESTOR 90VDC HD CER 3LD T8X11 - GT-CM3090L
Order 'arrestor 90vdc hd cer 3ld t8x11 - GT-CM3090L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM3090L-ND.
ARRESTOR 145VDC HD CER 3LD T8X11 - GT-CM3145L
Order 'arrestor 145vdc hd cer 3ld t8x11 - GT-CM3145L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM3145L-ND.
ARRESTOR 230VDC HD CER 3LD T8X11 - GT-CM3230L
Order 'arrestor 230vdc hd cer 3ld t8x11 - GT-CM3230L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM3230L-ND.
ARRESTOR 470VDC HD CER 3LD GTUBE - GT-CM470L
Order 'arrestor 470vdc hd cer 3ld gtube - GT-CM470L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM470L-ND.
ARRESTOR 600VDC HD CER 2LD GTUBE - GT-CM600L
Order 'arrestor 600vdc hd cer 2ld gtube - GT-CM600L' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number GT-CM600L-ND.
Send this link via E-Mail
Help With This Screen