SURGE ARRESTER GDT 90V AXIAL - CG590L
| Digi-Key Part Number | F2747-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.80000 2.58600 2.15500 1.93950 1.72400 1.37920 1.24990 1.18094 1.12060 |
Extended Price
2.80 25.86 107.75 193.95 431.00 689.60 1249.90 2952.35 5603.00 |
| Manufacturer Part Number | CG590L | |||
| Description | SURGE ARRESTER GDT 90V AXIAL | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CG590L |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 90 V [Typ] |
| Impulse Discharge Current | 5.0 kA [Typ] |
| Diameter | 8.1000 mm [Typ] |
| Length | 6.070 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Packaging | Tray |
| Capacitance | 1.000 pF [Max] |
| A | 5.000 mm [Typ] |
| B | 24.280 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CG590L CG590L F2747 ND F2747ND F2747 |
CG590L Specification Sheet
SURGE ARRESTER GDT 90V AXIAL - CG590L (F2747-ND)
Related parts :SURGE ARRESTER GDT 90V AXIAL - CG590L
Order 'surge arrester gdt 90v axial - CG590L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2747-ND.
SURGE ARRESTER GDT 90V AXIAL - CG90L
Order 'surge arrester gdt 90v axial - CG90L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2727-ND.
SURGE ARRESTER GDT AC120 AXIAL - AC120L
Order 'surge arrester gdt ac120 axial - AC120L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2724-ND.
SURGE ARRESTER GDT AC240 AXIAL - AC240L
Order 'surge arrester gdt ac240 axial - AC240L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2725-ND.
SURGE ARRESTER GDT 75V AXIAL - CG75L
Order 'surge arrester gdt 75v axial - CG75L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2726-ND.
SURGE ARRESTER GDT 90V SMD - CG90MS
Order 'surge arrester gdt 90v smd - CG90MS' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2728CT-ND.
SURGE ARRESTER GDT 90V SMD - CG90MS
Order 'surge arrester gdt 90v smd - CG90MS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2728TR-ND.
SURGE ARRESTER GDT 110V AXIAL - CG110L
Order 'surge arrester gdt 110v axial - CG110L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2729-ND.
SURGE ARRESTER GDT 1000V AXIAL - CG21000L
Order 'surge arrester gdt 1000v axial - CG21000L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2731-ND.
SURGE ARRESTER GDT 145V AXIAL - CG2145L
Order 'surge arrester gdt 145v axial - CG2145L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2733-ND.
SURGE ARRESTER GDT 230V AXIAL - CG2230L
Order 'surge arrester gdt 230v axial - CG2230L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2735-ND.
SURGE ARRESTER GDT 350V AXIAL - CG2350L
Order 'surge arrester gdt 350v axial - CG2350L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2737-ND.
SURGE ARRESTER GDT 470V AXIAL - CG2470L
Order 'surge arrester gdt 470v axial - CG2470L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2739-ND.
SURGE ARRESTER GDT 600V AXIAL - CG2600L
Order 'surge arrester gdt 600v axial - CG2600L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2741-ND.
SURGE ARRESTER GDT 800V AXIAL - CG2800L
Order 'surge arrester gdt 800v axial - CG2800L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2743-ND.
Send this link via E-Mail
Help With This Screen