Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 800V Littelfuse Inc Surface Mount CG2800MS
SURGE ARRESTER GDT 800V SMD - CG2800MS - Circuit Protection
| Digi-Key Part Number | F2744TR-ND |
500 1000 2500 5000 10000 25000 |
1.51360 1.37170 1.29602 1.22980 1.18250 1.13520 |
Extended Price
756.80 1371.70 3240.05 6149.00 11825.00 28380.00 |
| Manufacturer Part Number | CG2800MS | |||
| Description | SURGE ARRESTER GDT 800V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CG2800MS |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Packaging | Tape & Reel (TR) |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 800V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | ±15% |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CG2800MS CG2800MS F2744TR ND F2744TRND F2744TR |
CG2800MS Specification Sheet
SURGE ARRESTER GDT 800V SMD - CG2800MS (F2744TR-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 800V Littelfuse Inc Surface Mount CG2800MSGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 800V Littelfuse Inc Surface Mount CG2800MS
Order 'surge arrester gdt 800v smd - CG2800MS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2744TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 75V Littelfuse Inc (VA) Surface Mount CG75MS
Order 'surge arrester gdt 75v smd - CG75MS' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2723CT-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 5.0kA 8x20µs 90V Littelfuse Inc Surface Mount PMT6090MS
Order 'surge arrester gdt 90v smd - PMT6090MS' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2755TR-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 240V Littelfuse Inc Through Hole AC240L
Order 'surge arrester gdt ac240 axial - AC240L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2725-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 75V Littelfuse Inc Through Hole CG75L
Order 'surge arrester gdt 75v axial - CG75L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2726-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Littelfuse Inc Through Hole CG90L
Order 'surge arrester gdt 90v axial - CG90L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2727-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 1000V Littelfuse Inc Through Hole CG21000L
Order 'surge arrester gdt 1000v axial - CG21000L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2731-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 230V Littelfuse Inc Through Hole CG2230L
Order 'surge arrester gdt 230v axial - CG2230L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2735-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Littelfuse Inc Through Hole CG2470L
Order 'surge arrester gdt 470v axial - CG2470L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2739-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Through Hole CG2600L
Order 'surge arrester gdt 600v axial - CG2600L' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2741-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 230V EPCOS Inc Through Hole A81-A230X
Order 'surge arrester 230v gastube 2pin - A81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1471-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V EPCOS Inc Through Hole A81-C90X
Order 'surge arrester 90v gastube 2pin - A81-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1472-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V EPCOS Inc Through Hole T83-A90X
Order 'surge arrester 90v gastube 3pin - T83-A90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1482-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V EPCOS Inc Through Hole T83-A350X
Order 'surge arrester 350v gastube 3pin - T83-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2635-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Littelfuse Inc Surface Mount SL1021B600C
Order 'gat tube gdt 10ka 600v core - SL1021B600C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SL1021B600C-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 800V Littelfuse Inc Surface Mount CG2800MS
Send this link via E-Mail
Help With This Screen
