SURGE ARRESTER 230V GASTUBE 2PIN - M51-A230X - Over Voltage Circuit Protection
| Digi-Key Part Number | 495-2632-ND |
1 10 100 500 1000 5000 |
1.92000 1.60000 1.28000 1.12000 .96000 .86400 |
Extended Price
1.92 16.00 128.00 560.00 960.00 4320.00 |
| Manufacturer Part Number | M51-A230X | |||
| Description | SURGE ARRESTER 230V GASTUBE 2PIN | |||
| Quantity Available | 346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M51-A230X |
| Vendor | EPCOS Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 230 V [Typ] |
| Spark Over Voltage Tolerance | 20% |
| Alternating Discharge Current | 5.0 A [Typ] |
| Impulse Discharge Current | 5.0 kA [Typ] |
| Diameter | 5.0000 mm [Typ] |
| Length | 5.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Packaging | Bulk |
| Capacitance | 1.000 pF [Max] |
| Insulation Resistance | 1.00 GOhms [Min] |
| Test Frequency | 1.000 MHz [Nom] |
| L | 5.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M51 A230X M51A230X 495 2632 ND 4952632ND 495-2632 |
M51-A230X Specification Sheet
SURGE ARRESTER 230V GASTUBE 2PIN - M51-A230X (495-2632-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SURGE ARRESTER 230V GASTUBE 2PIN - M51-A230X
Order 'surge arrester 230v gastube 2pin - M51-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2632-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - A81-A230X
Order 'surge arrester 230v gastube 2pin - A81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1471-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - N81-A230X
Order 'surge arrester 230v gastube 2pin - N81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1878-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - EC230X
Order 'surge arrester 230v gastube 2pin - EC230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1473-ND.
SURGE ARRESTER 230V GASTUBE 3PIN - T23-A230X
Order 'surge arrester 230v gastube 3pin - T23-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1480-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - M51-C90X
Order 'surge arrester 90v gastube 2pin - M51-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2631-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - M51-A350X
Order 'surge arrester 350v gastube 2pin - M51-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2633-ND.
SURGE ARRESTER 230V GASTUBE 3PIN - T83-A230X
Order 'surge arrester 230v gastube 3pin - T83-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2634-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - A81-C90X
Order 'surge arrester 90v gastube 2pin - A81-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1472-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - EC350X
Order 'surge arrester 350v gastube 2pin - EC350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1474-ND.
SURGE ARRESTER 75V GASTUBE 2PIN - EC75X
Order 'surge arrester 75v gastube 2pin - EC75X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1475-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - EC90X
Order 'surge arrester 90v gastube 2pin - EC90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1476-ND.
SURGE ARRESTER 270V GASTUBE 2PIN - L71-A270X
Order 'surge arrester 270v gastube 2pin - L71-A270X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1477-ND.
SURGE ARRESTER 470V GASTUBE 2PIN - L71-A470X
Order 'surge arrester 470v gastube 2pin - L71-A470X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1478-ND.
SURGE ARRESTER 800V GASTUBE 2PIN - L71-A800X
Order 'surge arrester 800v gastube 2pin - L71-A800X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1479-ND.
Send this link via E-Mail
Help With This Screen